Logic
NC7SP08L6X
Description: AND Gate, P Series, 1-Func, 2-Input, CMOS, PDSO6, 1 MM, MO-252UAAD, MICROPAK-6

Overview of NC7SP08L6X by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for NC7SP08L6X by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 14 5000
  • 14 $0.3750
  • 41 $0.1875
  • 268 $0.1125
  • 1,335 $0.0750
  • 4,668 $0.0562
$0.0562 / $0.3750 Buy Now
Quest Components   4000
  • 1 $0.5000
  • 334 $0.1000
  • 4,001 $0.0750
$0.0750 / $0.5000 Buy Now
Quest Components   43
  • 1 $0.5600
  • 10 $0.2800
  • 37 $0.1680
$0.1680 / $0.5600 Buy Now

CAD Models for NC7SP08L6X by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NC7SP08L6X by Fairchild Semiconductor Corporation

NC7SP08L6X
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
MICROPAK MLP
Package Description
1 MM, MO-252UAAD, MICROPAK-6
Pin Count
6
Manufacturer Package Code
6LD, MICROPAK, JEDEC MO-252, 1.0MM WIDE - MLP (PREMOLDED)
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
P
JESD-30 Code
R-PDSO-N6
JESD-609 Code
e4
Length
1.45 mm
Load Capacitance (CL)
30 pF
Logic IC Type
AND GATE
Max I(ol)
0.0005 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Equivalence Code
SOLCC6,.04,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
46.3 ns
Propagation Delay (tpd)
46.3 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
0.55 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
0.9 V
Supply Voltage-Nom (Vsup)
1.1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1 mm
Want to compare parts?
  1. NC7SP08L6X
    Fairchild Semiconductor Corporation
    AND Gate, P Series, 1-Func, 2-Input, CMOS, PDSO6, 1 MM, MO-252UAAD, MICROPAK-6
    VS

Alternate Parts for NC7SP08L6X

This table gives cross-reference parts and alternative options found for NC7SP08L6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SP08L6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NC7SP08L6X TinyLogic ULP 2-Input AND Gate, 5000-REEL onsemi NC7SP08L6X vs NC7SP08L6X
Part Number Description Manufacturer Compare
74LVC1G02GF LVC/LCX/Z SERIES, 2-INPUT NOR GATE, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6 NXP Semiconductors NC7SP08L6X vs 74LVC1G02GF
NC7ST08L6X AND Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO6, 1 MM, MICROPAK-6 Fairchild Semiconductor Corporation NC7SP08L6X vs NC7ST08L6X
74AUP1G3208GW,125 74AUP1G3208 - Low-power 3-input OR-AND gate TSSOP 6-Pin NXP Semiconductors NC7SP08L6X vs 74AUP1G3208GW,125
NC7WZ17L6X Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6 Fairchild Semiconductor Corporation NC7SP08L6X vs NC7WZ17L6X
74LVC1G02GM,115 74LVC1G02 - Single 2-input NOR gate SON 6-Pin NXP Semiconductors NC7SP08L6X vs 74LVC1G02GM,115
NC7S08L6X AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, 1 MM, LEAD FREE, MICROPAK-6 Fairchild Semiconductor Corporation NC7SP08L6X vs NC7S08L6X
NC7SV02L6X NOR Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6, 1 MM, MO-252UAAD, MICROPAK-6 Fairchild Semiconductor Corporation NC7SP08L6X vs NC7SV02L6X
74AUP1G3208GW AUP/ULP/V SERIES, 3-INPUT OR-AND GATE, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN NXP Semiconductors NC7SP08L6X vs 74AUP1G3208GW
74HCT2G04GW HCT SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, PLASTIC, SOT363, SC-88, 6 PIN NXP Semiconductors NC7SP08L6X vs 74HCT2G04GW
NC7WZ04L6X Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6 Fairchild Semiconductor Corporation NC7SP08L6X vs NC7WZ04L6X

Related Parts for NC7SP08L6X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NC7SP08L6X by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NC7SP08L6X by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of NC7SP08L6X would you like to use for your alert(s)?
  • Please alert me when NC7SP08L6X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NC7SP08L6X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NC7SP08L6X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NC7SP08L6X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NC7SP08L6X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NC7SP08L6X by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: