Filter Your Search
1 - 2 of 2 results
|
74LVC1G02GF,132
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 10.5 ns | 1 | 2 | YES | VSON | NO | LVC/LCX/Z | NOR GATE | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | Tin (Sn) | NO LEAD | 350 µm | DUAL | 500 µm | 1 mm | 1 mm | NXP SEMICONDUCTORS | SON | 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6 | 6 | SOT891 | compliant | 8542.39.00.01 | |||
|
74LVC1G02GF,132
Nexperia
|
Check for Price | Yes | Obsolete | 3.3 V | 10.5 ns | 1 | 2 | YES | VSON | LVC/LCX/Z | NOR GATE | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 350 µm | DUAL | 500 µm | 1 mm | 1 mm | NEXPERIA | SON | XSON-6 | 6 | SOT891 | compliant | 8542.39.00.01 | Nexperia |