Part Details for 74LVC04DB by NXP Semiconductors
Overview of 74LVC04DB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 74LVC04DB
74LVC04DB CAD Models
74LVC04DB Part Data Attributes:
|
74LVC04DB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC04DB
NXP Semiconductors
IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for 74LVC04DB
This table gives cross-reference parts and alternative options found for 74LVC04DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC04DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC04ADB-T | Inverter | Nexperia | 74LVC04DB vs 74LVC04ADB-T |
74LVC04DB-T | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | 74LVC04DB vs 74LVC04DB-T |
SN74LVC04ADBR | 6-ch, 1.65-V to 3.6-V inverters 14-SSOP -40 to 125 | Texas Instruments | 74LVC04DB vs SN74LVC04ADBR |
74LVC04ADB,112 | 74LVC04A - Hex inverter SSOP1 14-Pin | NXP Semiconductors | 74LVC04DB vs 74LVC04ADB,112 |
74LVC04ADB,118 | 74LVC04A - Hex inverter@en-us SSOP1 14-Pin | Nexperia | 74LVC04DB vs 74LVC04ADB,118 |
74LVC04ADB,112 | 74LVC04A - Hex inverter@en-us SSOP1 14-Pin | Nexperia | 74LVC04DB vs 74LVC04ADB,112 |
74LVC04ADB | Inverter | Nexperia | 74LVC04DB vs 74LVC04ADB |
N74LVC04DB-T | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | 74LVC04DB vs N74LVC04DB-T |
74LVC04ADB,118 | 74LVC04A - Hex inverter SSOP1 14-Pin | NXP Semiconductors | 74LVC04DB vs 74LVC04ADB,118 |
74LVC04ADB | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate | NXP Semiconductors | 74LVC04DB vs 74LVC04ADB |