Part Details for 74LS04F by Philips Semiconductors
Overview of 74LS04F by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74LS04F
74LS04F CAD Models
74LS04F Part Data Attributes
|
74LS04F
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LS04F
Philips Semiconductors
LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 6.6 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 74LS04F
This table gives cross-reference parts and alternative options found for 74LS04F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS04F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N7404A | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14 | Signetics | 74LS04F vs N7404A |
SN54LS04JD | Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | 74LS04F vs SN54LS04JD |
SN74LS04N | LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | Freescale Semiconductor | 74LS04F vs SN74LS04N |
M38510/30003BCX | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Philips Semiconductors | 74LS04F vs M38510/30003BCX |
N7404N | IC INVERT GATE, PDIP14, Gate | NXP Semiconductors | 74LS04F vs N7404N |
M38510/30003BCX | IC LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | 74LS04F vs M38510/30003BCX |
M38510/30003SCA | IC LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | 74LS04F vs M38510/30003SCA |
N7404N | Inverter, 74 Series, 6-Func, 1-Input, TTL, PDIP14 | Signetics | 74LS04F vs N7404N |
JM38510/30003BCA | IC LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | NXP Semiconductors | 74LS04F vs JM38510/30003BCA |
SN74LS04N | LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 646-06 | Motorola Mobility LLC | 74LS04F vs SN74LS04N |