Filter Your Search
1 - 10 of 24 results
|
74LS04FCQR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 15 ns | 15 ns | 6 | 1 | YES | DFP | 50 pF | NO | LS | INVERTER | TTL | LG_MAX | 8 mA | 6.6 mA | 5.25 V | 4.75 V | R-GDFP-F14 | 70 °C | 14 | CERAMIC, GLASS-SEALED | FL14,.25 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.28 mm | 9.78 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||
|
74LS04F
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 15 ns | 6 | 1 | NO | DIP | 15 pF | LS | INVERTER | TTL | 6.6 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN74LS04FN3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | YES | QCCJ | NO | INVERTER | TTL | COMMERCIAL | S-PQCC-J20 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC20,.4SQ | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
74LS04FCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | YES | DFP | NO | INVERTER | TTL | COMMERCIAL | R-XDFP-F14 | e0 | 70 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
N74LS04F
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 15 ns | NO | DIP | NO | INVERTER | TTL | 8 mA | 6.6 mA | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
N74LS04F
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 15 ns | 15 ns | 6 | 1 | NO | DIP | 15 pF | NO | LS | INVERTER | TTL | 8 mA | 6.6 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
74LS04FCQM
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 15 ns | 15 ns | 6 | 1 | YES | DFP | 50 pF | NO | LS | INVERTER | TTL | LG_MAX | 8 mA | 6.6 mA | 5.25 V | 4.75 V | R-GDFP-F14 | 70 °C | 14 | CERAMIC, GLASS-SEALED | FL14,.25 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.28 mm | 9.78 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||
|
HD74LS04FP-EL
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 15 ns | 6 | 1 | YES | SOP | LS | INVERTER | TTL | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOP, | unknown | SOIC | 14 | ||||||||||||||||||
|
HD74LS04FP-EL
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 15 ns | 6 | 1 | YES | SOP | LS | INVERTER | TTL | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | HITACHI LTD | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | |||||||||||||||||
|
HD74LS04FP
Hitachi Ltd
|
Check for Price | Yes | Transferred | 5 V | 15 ns | 15 ns | 6 | 1 | YES | SOP | 15 pF | NO | LS | INVERTER | TTL | 8 mA | 6.6 mA | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | HITACHI LTD | SOP, SOP14,.3 | unknown | 8542.39.00.01 | SOIC | 14 |