Logic
SN74LS04N
Description: LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 646-06

Overview of SN74LS04N by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for SN74LS04N by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LS04N by Motorola Mobility LLC

SN74LS04N
Motorola Mobility LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Length
18.86 mm
Load Capacitance (CL)
15 pF
Logic IC Type
INVERTER
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
6.6 mA
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Seated Height-Max
4.69 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN74LS04N
    Motorola Mobility LLC
    LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 646-06
    VS

Alternate Parts for SN74LS04N

This table gives cross-reference parts and alternative options found for SN74LS04N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS04N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/30003BCX Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products SN74LS04N vs M38510/30003BCX
SN74LS04ND IC,LOGIC GATE,HEX INVERTER,LS-TTL,DIP,14PIN,PLASTIC Freescale Semiconductor SN74LS04N vs SN74LS04ND
JM38510/30003BCC LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 Philips Semiconductors SN74LS04N vs JM38510/30003BCC
SN74LS04NS Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products SN74LS04N vs SN74LS04NS
SN74LS04NS LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC SN74LS04N vs SN74LS04NS
HD74LS04P Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14, DP-14 Hitachi Ltd SN74LS04N vs HD74LS04P
M38510/30003BCX Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 YAGEO Corporation SN74LS04N vs M38510/30003BCX
JM38510/30003BCA Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125 Texas Instruments SN74LS04N vs JM38510/30003BCA
JM38510/30003BCA Inverter Military Specifications SN74LS04N vs JM38510/30003BCA
74LS04A LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14 Philips Semiconductors SN74LS04N vs 74LS04A
Part Number Description Manufacturer Compare
74AC14SC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 Texas Instruments SN74LS04N vs 74AC14SC
HD74HC04FP-EL HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DA Renesas Electronics Corporation SN74LS04N vs HD74HC04FP-EL
HD74AC14T-ELL AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TTP-14D Renesas Electronics Corporation SN74LS04N vs HD74AC14T-ELL
HD74LVU04AFP Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, FP-14DA Hitachi Ltd SN74LS04N vs HD74LVU04AFP
M38510/30003B2X Inverter, LS Series, 6-Func, 1-Input, TTL, CQCC20, CERAMIC, LCC-20 QP Semiconductor SN74LS04N vs M38510/30003B2X
935174270112 IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate NXP Semiconductors SN74LS04N vs 935174270112
DM74LS38MX LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments SN74LS04N vs DM74LS38MX
HD74LS136FP XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DA Hitachi Ltd SN74LS04N vs HD74LS136FP
HD74AC04FP-EL Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, FP-14DA Hitachi Ltd SN74LS04N vs HD74AC04FP-EL
HD14093BFP 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DA Renesas Electronics Corporation SN74LS04N vs HD14093BFP

Related Parts for SN74LS04N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS04N by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS04N by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of SN74LS04N would you like to use for your alert(s)?
  • Please alert me when SN74LS04N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS04N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS04N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS04N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS04N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS04N by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: