Part Details for JM38510/30003BCC by Philips Semiconductors
Overview of JM38510/30003BCC by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JM38510/30003BCC
JM38510/30003BCC CAD Models
JM38510/30003BCC Part Data Attributes
|
JM38510/30003BCC
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JM38510/30003BCC
Philips Semiconductors
LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 6.6 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for JM38510/30003BCC
This table gives cross-reference parts and alternative options found for JM38510/30003BCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30003BCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N7404A | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14 | Signetics | JM38510/30003BCC vs N7404A |
SN54LS04JD | Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | JM38510/30003BCC vs SN54LS04JD |
SN74LS04N | LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | Freescale Semiconductor | JM38510/30003BCC vs SN74LS04N |
M38510/30003BCX | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Philips Semiconductors | JM38510/30003BCC vs M38510/30003BCX |
N7404N | IC INVERT GATE, PDIP14, Gate | NXP Semiconductors | JM38510/30003BCC vs N7404N |
M38510/30003BCX | IC LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | JM38510/30003BCC vs M38510/30003BCX |
74LS04F | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Philips Semiconductors | JM38510/30003BCC vs 74LS04F |
M38510/30003SCA | IC LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | JM38510/30003BCC vs M38510/30003SCA |
N7404N | Inverter, 74 Series, 6-Func, 1-Input, TTL, PDIP14 | Signetics | JM38510/30003BCC vs N7404N |
JM38510/30003BCA | IC LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | NXP Semiconductors | JM38510/30003BCC vs JM38510/30003BCA |