Part Details for 74LCX138FT(AJ) by Toshiba America Electronic Components
Overview of 74LCX138FT(AJ) by Toshiba America Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX138FT(AJ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1438
|
Newark | Decoder, 3-To-8 Line, -40 To 125 Deg C Rohs Compliant: Yes |Toshiba 74LCX138FT(AJ) Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0900 / $0.1380 | Buy Now |
DISTI #
01AM1605
|
Newark | Decoder, 3-To-8 Line, -40 To 125 Deg C Rohs Compliant: Yes |Toshiba 74LCX138FT(AJ) Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1720 / $0.5490 | Buy Now |
DISTI #
78463844
|
Verical | Decoder/Demultiplexer Single 3-to-8 Automotive AEC-Q100 16-Pin TSSOP-B T/R RoHS: Compliant Min Qty: 264 Package Multiple: 1 Date Code: 2401 | Americas - 2482 |
|
$0.2777 / $0.2978 | Buy Now |
DISTI #
30599948
|
Verical | Decoder/Demultiplexer Single 3-to-8 Automotive AEC-Q100 16-Pin TSSOP-B T/R RoHS: Compliant Min Qty: 135 Package Multiple: 1 | Americas - 1145 |
|
$0.1750 / $0.2325 | Buy Now |
|
Bristol Electronics | 2360 |
|
RFQ | ||
|
Quest Components | 1888 |
|
$0.1472 / $0.7360 | Buy Now | |
|
Quest Components | 1985 |
|
$0.2760 / $0.6900 | Buy Now | |
DISTI #
74LCX138FTAJ
|
TME | IC: digital, 3 to 8 line,decoder, SMD, TSSOP16, LCX, 1.65÷3.6VDC Min Qty: 3 | 0 |
|
$0.1460 / $0.2490 | RFQ |
DISTI #
74LCX138FT (AJ)
|
Avnet Asia | Decoder Single 3-to-8 16-Pin TSSOP (Alt: 74LCX138FT (AJ)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751201063894
|
Chip1Stop | Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin TSSOP-B RoHS: Compliant Container: Cut Tape | 1145 |
|
$0.1400 / $0.4170 | Buy Now |
Part Details for 74LCX138FT(AJ)
74LCX138FT(AJ) CAD Models
74LCX138FT(AJ) Part Data Attributes
|
74LCX138FT(AJ)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74LCX138FT(AJ)
Toshiba America Electronic Components
Decoder/Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 25 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for 74LCX138FT(AJ)
This table gives cross-reference parts and alternative options found for 74LCX138FT(AJ). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX138FT(AJ), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC138APW/T3 | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Decoder/Driver | NXP Semiconductors | 74LCX138FT(AJ) vs 74LVC138APW/T3 |
74LCX138T | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | 74LCX138FT(AJ) vs 74LCX138T |
MC74LCX138DT | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | onsemi | 74LCX138FT(AJ) vs MC74LCX138DT |
SN74LVC138PW | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | Texas Instruments | 74LCX138FT(AJ) vs SN74LVC138PW |
SN74LVC138PWR | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | Texas Instruments | 74LCX138FT(AJ) vs SN74LVC138PWR |
TC74LCX138FT(EL) | IC DECODER 3-TO-8 LINE 16-TSSOP | Toshiba America Electronic Components | 74LCX138FT(AJ) vs TC74LCX138FT(EL) |
MC74LCX138DTR2 | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | onsemi | 74LCX138FT(AJ) vs MC74LCX138DTR2 |
TC74LCX138FT | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Decoder/Driver | Toshiba America Electronic Components | 74LCX138FT(AJ) vs TC74LCX138FT |
74LCX138MTC | Low Voltage 1-of-8 Decoder/Demultiplexer with 5V Tolerant Inputs, 2350-TUBE | onsemi | 74LCX138FT(AJ) vs 74LCX138MTC |
74LVC138APW,112 | 74LVC138A - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin | Nexperia | 74LCX138FT(AJ) vs 74LVC138APW,112 |