Part Details for MC74LCX138DT by onsemi
Overview of MC74LCX138DT by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX138DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 496 |
|
RFQ | ||
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, TSSOP | 91 |
|
$0.2786 / $0.4179 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, TSSOP | 396 |
|
$0.1995 / $0.6650 | Buy Now |
|
Rochester Electronics | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 864 |
|
$0.1857 / $0.2185 | Buy Now |
Part Details for MC74LCX138DT
MC74LCX138DT CAD Models
MC74LCX138DT Part Data Attributes:
|
MC74LCX138DT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX138DT
onsemi
LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74LCX138DT
This table gives cross-reference parts and alternative options found for MC74LCX138DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX138DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX138DTG | Low Voltage CMOS 3-to-8 Decoder/Demultiplexer, TSSOP-16, 96-TUBE | onsemi | MC74LCX138DT vs MC74LCX138DTG |
74LCX138FT(AJ) | Decoder/Driver | Toshiba America Electronic Components | MC74LCX138DT vs 74LCX138FT(AJ) |
74LVC138APW/T3 | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Decoder/Driver | NXP Semiconductors | MC74LCX138DT vs 74LVC138APW/T3 |
935260747118 | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16 | Nexperia | MC74LCX138DT vs 935260747118 |
SN74LVC138PWR | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | Texas Instruments | MC74LCX138DT vs SN74LVC138PWR |
TC74LCX138FT(EL) | IC DECODER 3-TO-8 LINE 16-TSSOP | Toshiba America Electronic Components | MC74LCX138DT vs TC74LCX138FT(EL) |
74LVC138APW,112 | 74LVC138A - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin | Nexperia | MC74LCX138DT vs 74LVC138APW,112 |
SN74LVC138PW | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | Texas Instruments | MC74LCX138DT vs SN74LVC138PW |
74LVC138PW | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, Decoder/Driver | NXP Semiconductors | MC74LCX138DT vs 74LVC138PW |
74LCX138MTCX | Low Voltage 1-of-8 Decoder/Demultiplexer with 5V Tolerant Inputs, 2500-REEL | onsemi | MC74LCX138DT vs 74LCX138MTCX |