-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Quad Buffer with 5V Tolerant Inputs and Outputs, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y6399
|
Newark | Buffer, Quad, Tri-State, Dqfn-14, Logic Family/Base Number:74Lcx125, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Dqfn, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Logic Ic Family:74Lcx, Logic Rohs Compliant: Yes |Onsemi 74LCX125BQX Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2371 |
|
$0.2260 / $0.6340 | Buy Now |
DISTI #
60J9502
|
Newark | Ic, buffer/Driver, single,4-Bit, lcx/Lvc-Cmos, llcc,14Pin, plastic Rohs Compliant: Yes |Onsemi 74LCX125BQX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1790 / $0.2330 | Buy Now |
DISTI #
74LCX125BQXCT-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 14DQFN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4627 In Stock |
|
$0.1749 / $0.6100 | Buy Now |
DISTI #
74LCX125BQX
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin DQFN EP T/R - Tape and Reel (Alt: 74LCX125BQX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1536 / $0.1834 | Buy Now |
DISTI #
74LCX125BQX
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin DQFN EP T/R - Tape and Reel (Alt: 74LCX125BQX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1536 / $0.1834 | Buy Now |
DISTI #
512-74LCX125BQX
|
Mouser Electronics | Buffers & Line Drivers Quad Buffer with 3-State Outputs and RoHS: Compliant | 14873 |
|
$0.1720 / $0.6100 | Buy Now |
|
Future Electronics | 74LCX Series 3.6 V 24 mA Surface Mount Low Voltage Quad Buffer - DQFN-14 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1750 / $0.1870 | Buy Now |
DISTI #
74LCX125BQX
|
TME | IC: digital, buffer,non-inverting, Ch: 4, SMD, QFN14, LCX, 2÷3.6VDC Min Qty: 3 | 1245 |
|
$0.3740 / $0.6200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 760 | 360 |
|
$0.5753 / $0.5931 | Buy Now |
DISTI #
74LCX125BQX
|
Avnet Asia | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin DQFN EP T/R (Alt: 74LCX125BQX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.1458 / $0.1630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LCX125BQX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX125BQX
onsemi
Low Voltage Quad Buffer with 5V Tolerant Inputs and Outputs, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DQFN-14 | |
Manufacturer Package Code | 510CB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-XQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 74LCX125BQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX125BQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC125ABQ,115 | 74LVC125A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state@en-us QFN 14-Pin | Nexperia | 74LCX125BQX vs 74LVC125ABQ,115 |
74LVC125ABQ | Bus Driver | Nexperia | 74LCX125BQX vs 74LVC125ABQ |
74LVC125ABQ | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14 | NXP Semiconductors | 74LCX125BQX vs 74LVC125ABQ |
SN74LV125ATRGYRG4 | Quadruple Bus Buffer Gate With 3-State Outputs 14-VQFN -40 to 85 | Texas Instruments | 74LCX125BQX vs SN74LV125ATRGYRG4 |
SN74LV125ARGYR | 4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-VQFN -40 to 125 | Texas Instruments | 74LCX125BQX vs SN74LV125ARGYR |
74LCX125BQX | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, 2.50 X 3 MM, LEAD FREE, MO-241AA, DQFN-14 | Fairchild Semiconductor Corporation | 74LCX125BQX vs 74LCX125BQX |
SN74LVC125ARGYR | Four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-VQFN -40 to 125 | Texas Instruments | 74LCX125BQX vs SN74LVC125ARGYR |
SN74LVC125ARGYRG4 | Quadruple Bus Buffer Gate With 3-State Outputs 14-VQFN -40 to 125 | Texas Instruments | 74LCX125BQX vs SN74LVC125ARGYRG4 |
74LVC125ABQ,115 | 74LVC125A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state QFN 14-Pin | NXP Semiconductors | 74LCX125BQX vs 74LVC125ABQ,115 |