-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-13961-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 14VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24072 In Stock |
|
$0.1281 / $0.4500 | Buy Now |
DISTI #
595-SN74LVC125ARGYR
|
Mouser Electronics | Buffers & Line Drivers Tri-State Quad Bus RoHS: Compliant | 50912 |
|
$0.1160 / $0.3800 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 120 |
|
$0.3000 / $0.6000 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 18 Pin, Plastic, LCC | 316 |
|
$0.1392 / $0.2610 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 18 Pin, Plastic, LCC | 96 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 18 Pin, Plastic, LCC | 225 |
|
$0.2610 / $0.8700 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 18 Pin, Plastic, LCC | 2280 |
|
$0.3553 / $1.0150 | Buy Now |
|
Ameya Holding Limited | SN74LVC125ARGYR LVC 四总线缓冲器, 13.8 ns@ 30 pF, 24mA, 1.65 → 3.6 V, 14针 VQFN封装 | 383127 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC125ARGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC125ARGYR
Texas Instruments
Four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, MO-241BA, QFN-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14/18,.14SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 12.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for SN74LVC125ARGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC125ARGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC125ABQ,115 | 74LVC125A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state@en-us QFN 14-Pin | Nexperia | SN74LVC125ARGYR vs 74LVC125ABQ,115 |
74LVC125ABQ | Bus Driver | Nexperia | SN74LVC125ARGYR vs 74LVC125ABQ |
74LVC125ABQ | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14 | NXP Semiconductors | SN74LVC125ARGYR vs 74LVC125ABQ |
74LCX125BQX | Low Voltage Quad Buffer with 5V Tolerant Inputs and Outputs, 3000-REEL | onsemi | SN74LVC125ARGYR vs 74LCX125BQX |
SN74LV125ATRGYRG4 | Quadruple Bus Buffer Gate With 3-State Outputs 14-VQFN -40 to 85 | Texas Instruments | SN74LVC125ARGYR vs SN74LV125ATRGYRG4 |
SN74LV125ARGYR | 4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-VQFN -40 to 125 | Texas Instruments | SN74LVC125ARGYR vs SN74LV125ARGYR |
74LCX125BQX | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, 2.50 X 3 MM, LEAD FREE, MO-241AA, DQFN-14 | Fairchild Semiconductor Corporation | SN74LVC125ARGYR vs 74LCX125BQX |
SN74LVC125ARGYRG4 | Quadruple Bus Buffer Gate With 3-State Outputs 14-VQFN -40 to 125 | Texas Instruments | SN74LVC125ARGYR vs SN74LVC125ARGYRG4 |
74LVC125ABQ,115 | 74LVC125A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state QFN 14-Pin | NXP Semiconductors | SN74LVC125ARGYR vs 74LVC125ABQ,115 |