Filter Your Search
1 - 2 of 2 results
|
74LCX125BQX
onsemi
|
$0.3919 | Yes | Active | 2.5 V | 7.2 ns | 6 ns | 4 | 1 | YES | HVQCCN | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-XQCC-N14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | UNSPECIFIED | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 2.5 mm | 3 mm | ONSEMI | DQFN-14 | 510CB | compliant | 8542.39.00.01 | onsemi | ||||||
|
74LCX125BQX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 7.2 ns | 6 ns | 4 | 1 | YES | HVQCCN | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-XQCC-N14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | UNSPECIFIED | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 2.5 mm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | 2.50 X 3 MM, LEAD FREE, MO-241AA, DQFN-14 | 14LD,DQFN,JEDEC MO-241,2.5 X 3.0MM | compliant | 8542.39.00.01 | MLP | 14 | EAR99 |