Part Details for SN74AHC126DGV by Texas Instruments
Overview of SN74AHC126DGV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AHC126DGV
SN74AHC126DGV CAD Models
SN74AHC126DGV Part Data Attributes:
|
SN74AHC126DGV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC126DGV
Texas Instruments
AHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TVSOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP14,.25,16 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 4.4 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 3.6 mm |
Alternate Parts for SN74AHC126DGV
This table gives cross-reference parts and alternative options found for SN74AHC126DGV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC126DGV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC125ARGYR | Four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-VQFN -40 to 125 | Texas Instruments | SN74AHC126DGV vs SN74LVC125ARGYR |
74LCX125BQX | Low Voltage Quad Buffer with 5V Tolerant Inputs and Outputs, 3000-REEL | onsemi | SN74AHC126DGV vs 74LCX125BQX |
SN74LV125ARGYR | 4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-VQFN -40 to 125 | Texas Instruments | SN74AHC126DGV vs SN74LV125ARGYR |
74LVC125ABQ | Bus Driver | Nexperia | SN74AHC126DGV vs 74LVC125ABQ |
74LVC125ABQ | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14 | NXP Semiconductors | SN74AHC126DGV vs 74LVC125ABQ |
74LVC125ABQ,115 | 74LVC125A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state QFN 14-Pin | NXP Semiconductors | SN74AHC126DGV vs 74LVC125ABQ,115 |
SN74LVC125ARGYRG4 | Quadruple Bus Buffer Gate With 3-State Outputs 14-VQFN -40 to 125 | Texas Instruments | SN74AHC126DGV vs SN74LVC125ARGYRG4 |
74LVC125ABQ,115 | 74LVC125A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state@en-us QFN 14-Pin | Nexperia | SN74AHC126DGV vs 74LVC125ABQ,115 |
74LCX125BQX | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, 2.50 X 3 MM, LEAD FREE, MO-241AA, DQFN-14 | Fairchild Semiconductor Corporation | SN74AHC126DGV vs 74LCX125BQX |
SN74LV125ATRGYRG4 | Quadruple Bus Buffer Gate With 3-State Outputs 14-VQFN -40 to 85 | Texas Instruments | SN74AHC126DGV vs SN74LV125ATRGYRG4 |