Logic
74HCT280N
Description: HCT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14

Overview of 74HCT280N by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74HCT280N by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
ComSIT USA 9-BIT ODD/EVEN PARITY GENERATOR/CHECKER Parity Generator/Checker, HCT Series, 9-Bit, Complementary Output, CMOS, PDIP14 RoHS: Compliant Stock EU - 1750
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for 74HCT280N by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HCT280N by NXP Semiconductors

74HCT280N
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DIP
Package Description
DIP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ODD/EVEN PARITY GENERATOR
Family
HCT
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e4
Length
19.025 mm
Load Capacitance (CL)
50 pF
Logic IC Type
PARITY GENERATOR/CHECKER
Number of Bits
9
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
63 ns
Qualification Status
Not Qualified
Seated Height-Max
4.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. 74HCT280N
    NXP Semiconductors
    HCT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14
    VS

Alternate Parts for 74HCT280N

This table gives cross-reference parts and alternative options found for 74HCT280N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT280N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HCT280EX Parity Generator/Checker, HCT Series, 9-Bit, Complementary Output, CMOS, PDIP14 Harris Semiconductor 74HCT280N vs CD74HCT280EX
CD54HCT280F3A High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-CDIP -55 to 125 Texas Instruments 74HCT280N vs CD54HCT280F3A
GD74HCT280 Parity Generator/Checker, HCT Series, 9-Bit, Complementary Output, CMOS, PDIP14, Goldstar Electron Co Ltd 74HCT280N vs GD74HCT280
CD54HCT283F/3A IC HCT SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, Arithmetic Circuit Intersil Corporation 74HCT280N vs CD54HCT283F/3A
GD74HCT280J Parity Generator/Checker, HCT Series, 9-Bit, Complementary Output, CMOS, CDIP14, Goldstar Electron Co Ltd 74HCT280N vs GD74HCT280J
CD54HCT280F3A Parity Generator/Checker, HCT Series, 9-Bit, Complementary Output, CMOS, CDIP14 Harris Semiconductor 74HCT280N vs CD54HCT280F3A
GD54HCT280 Parity Generator/Checker, HCT Series, 9-Bit, Complementary Output, CMOS, PDIP14, Goldstar Electron Co Ltd 74HCT280N vs GD54HCT280
CD54HCT280F Parity Generator/Checker, HCT Series, 9-Bit, Complementary Output, CMOS, CDIP14 Harris Semiconductor 74HCT280N vs CD54HCT280F
74HCT280NB HCT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14 NXP Semiconductors 74HCT280N vs 74HCT280NB
CD74HCT280E High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-PDIP -55 to 125 Texas Instruments 74HCT280N vs CD74HCT280E
Part Number Description Manufacturer Compare
MC74HC280ND HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC 74HCT280N vs MC74HC280ND
MC54HC280J HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 74HCT280N vs MC54HC280J
74HCT280PW IC HCT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, Arithmetic Circuit NXP Semiconductors 74HCT280N vs 74HCT280PW
54LS280/B2AJC LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CQCC20, LCC-20 Motorola Mobility LLC 74HCT280N vs 54LS280/B2AJC
935189870118 Parity Generator/Checker, HCT Series, 9-Bit, Complementary Output, CMOS, PDSO14 Nexperia 74HCT280N vs 935189870118
CD54HCT280F3A High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-CDIP -55 to 125 Texas Instruments 74HCT280N vs CD54HCT280F3A
MC74HC280DR2 Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, PDSO14, SOIC-14 Motorola Semiconductor Products 74HCT280N vs MC74HC280DR2
74HCT280NB HCT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14 NXP Semiconductors 74HCT280N vs 74HCT280NB
MC74HC280N HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC 74HCT280N vs MC74HC280N
CD54HCT280H/3 Parity Generator/Checker, HCT Series, 9-Bit, Complementary Output, CMOS Harris Semiconductor 74HCT280N vs CD54HCT280H/3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT280N by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT280N by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74HCT280N would you like to use for your alert(s)?
  • Please alert me when 74HCT280N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT280N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT280N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT280N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT280N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT280N by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: