Part Details for CD54HCT280F by Harris Semiconductor
Overview of CD54HCT280F by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for CD54HCT280F
CD54HCT280F CAD Models
CD54HCT280F Part Data Attributes
|
CD54HCT280F
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HCT280F
Harris Semiconductor
Parity Generator/Checker, HCT Series, 9-Bit, Complementary Output, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | HCT | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD54HCT280F
This table gives cross-reference parts and alternative options found for CD54HCT280F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT280F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT280EX | Parity Generator/Checker, HCT Series, 9-Bit, Complementary Output, CMOS, PDIP14 | Harris Semiconductor | CD54HCT280F vs CD74HCT280EX |
CD54HCT280F3A | High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-CDIP -55 to 125 | Texas Instruments | CD54HCT280F vs CD54HCT280F3A |
GD74HCT280 | Parity Generator/Checker, HCT Series, 9-Bit, Complementary Output, CMOS, PDIP14, | Goldstar Electron Co Ltd | CD54HCT280F vs GD74HCT280 |
CD54HCT283F/3A | IC HCT SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, Arithmetic Circuit | Intersil Corporation | CD54HCT280F vs CD54HCT283F/3A |
GD74HCT280J | Parity Generator/Checker, HCT Series, 9-Bit, Complementary Output, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD54HCT280F vs GD74HCT280J |
CD54HCT280F3A | Parity Generator/Checker, HCT Series, 9-Bit, Complementary Output, CMOS, CDIP14 | Harris Semiconductor | CD54HCT280F vs CD54HCT280F3A |
GD54HCT280 | Parity Generator/Checker, HCT Series, 9-Bit, Complementary Output, CMOS, PDIP14, | Goldstar Electron Co Ltd | CD54HCT280F vs GD54HCT280 |
74HCT280NB | HCT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14 | NXP Semiconductors | CD54HCT280F vs 74HCT280NB |
74HCT280N | HCT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 | NXP Semiconductors | CD54HCT280F vs 74HCT280N |
CD74HCT280E | High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-PDIP -55 to 125 | Texas Instruments | CD54HCT280F vs CD74HCT280E |