Part Details for GD74HCT280 by Goldstar Electron Co Ltd
Overview of GD74HCT280 by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD74HCT280
GD74HCT280 CAD Models
GD74HCT280 Part Data Attributes
|
GD74HCT280
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74HCT280
Goldstar Electron Co Ltd
Parity Generator/Checker, HCT Series, 9-Bit, Complementary Output, CMOS, PDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 46 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74HCT280
This table gives cross-reference parts and alternative options found for GD74HCT280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HCT280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT280EX | Parity Generator/Checker, HCT Series, 9-Bit, Complementary Output, CMOS, PDIP14 | Harris Semiconductor | GD74HCT280 vs CD74HCT280EX |
CD54HCT280F3A | High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-CDIP -55 to 125 | Texas Instruments | GD74HCT280 vs CD54HCT280F3A |
CD54HCT283F/3A | IC HCT SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, Arithmetic Circuit | Intersil Corporation | GD74HCT280 vs CD54HCT283F/3A |
GD74HCT280J | Parity Generator/Checker, HCT Series, 9-Bit, Complementary Output, CMOS, CDIP14, | Goldstar Electron Co Ltd | GD74HCT280 vs GD74HCT280J |
CD54HCT280F3A | Parity Generator/Checker, HCT Series, 9-Bit, Complementary Output, CMOS, CDIP14 | Harris Semiconductor | GD74HCT280 vs CD54HCT280F3A |
GD54HCT280 | Parity Generator/Checker, HCT Series, 9-Bit, Complementary Output, CMOS, PDIP14, | Goldstar Electron Co Ltd | GD74HCT280 vs GD54HCT280 |
CD54HCT280F | Parity Generator/Checker, HCT Series, 9-Bit, Complementary Output, CMOS, CDIP14 | Harris Semiconductor | GD74HCT280 vs CD54HCT280F |
74HCT280NB | HCT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14 | NXP Semiconductors | GD74HCT280 vs 74HCT280NB |
74HCT280N | HCT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 | NXP Semiconductors | GD74HCT280 vs 74HCT280N |
CD74HCT280E | High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-PDIP -55 to 125 | Texas Instruments | GD74HCT280 vs CD74HCT280E |