74HCT280N vs CD54HCT280H/3 feature comparison

74HCT280N NXP Semiconductors

Buy Now Datasheet

CD54HCT280H/3 Harris Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description DIP, DIE,
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ODD/EVEN PARITY GENERATOR ODD/EVEN PARITY GENERATOR
Family HCT HCT
JESD-30 Code R-PDIP-T14 X-XUUC-N14
JESD-609 Code e4
Length 19.025 mm
Load Capacitance (CL) 50 pF
Logic IC Type PARITY GENERATOR/CHECKER PARITY GENERATOR/CHECKER
Number of Bits 9 9
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP DIE
Package Shape RECTANGULAR UNSPECIFIED
Package Style IN-LINE UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 63 ns 63 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 3 2
Package Equivalence Code DIE OR CHIP

Compare 74HCT280N with alternatives

Compare CD54HCT280H/3 with alternatives