Part Details for 74HC164NB by NXP Semiconductors
Overview of 74HC164NB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC164NB
74HC164NB CAD Models
74HC164NB Part Data Attributes
|
74HC164NB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC164NB
NXP Semiconductors
IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14, Shift Register
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 255 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 20 MHz |
Alternate Parts for 74HC164NB
This table gives cross-reference parts and alternative options found for 74HC164NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC164NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54HC164J | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 74HC164NB vs MM54HC164J |
SN54HC164J | 8-Bit Parallel-Out Serial Shift Registers 14-CDIP -55 to 125 | Texas Instruments | 74HC164NB vs SN54HC164J |
CD54HC164F3A | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP14 | Rochester Electronics LLC | 74HC164NB vs CD54HC164F3A |
MM74HC164J | IC HC/UH SERIES, 1-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14, Shift Register | National Semiconductor Corporation | 74HC164NB vs MM74HC164J |
5962-8416201VCA | 8-Bit Parallel-Out Serial Shift Registers 14-CDIP -55 to 125 | Texas Instruments | 74HC164NB vs 5962-8416201VCA |
5962-8416201CX | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | 74HC164NB vs 5962-8416201CX |
CD74HC164E | High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-PDIP -55 to 125 | Texas Instruments | 74HC164NB vs CD74HC164E |
74HC164N,652 | 74HC164N | NXP Semiconductors | 74HC164NB vs 74HC164N,652 |
MM74HC164N | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 74HC164NB vs MM74HC164N |
M54HC164D | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | 74HC164NB vs M54HC164D |