-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3602
|
Newark | 74Hct Cmos, 74Hct164, Dip14, 5.5V, Logic Family/Base Number:74Hct164, Shift Register Function:Serial To Parallel, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Dip, No. Of Pins:14Pins, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT164E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 478 |
|
$0.6050 / $0.8900 | Buy Now |
DISTI #
2156-CD74HCT164E-ND
|
DigiKey | IC 8-BIT SHIFT REGISTER HS 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
836422 In Stock |
|
$0.2500 | Buy Now |
DISTI #
296-2097-5-ND
|
DigiKey | IC 8-BIT SHIFT REGISTER HS 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
559 In Stock |
|
$0.2372 / $0.6600 | Buy Now |
DISTI #
595-CD74HCT164E
|
Mouser Electronics | Counter Shift Registers 8-Bit Srl-In Prl-Out RoHS: Compliant | 1019 |
|
$0.2120 / $0.6600 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | Shift Register, 14 Pin, Plastic, DIP | 198 |
|
$0.1752 / $0.8760 | Buy Now |
|
Quest Components | Shift Register, 14 Pin, Plastic, DIP | 196 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | Shift Register, 14 Pin, Plastic, DIP | 15 |
|
$0.6800 / $0.8500 | Buy Now |
|
Rochester Electronics | CD74HCT164 High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register RoHS: Compliant Status: Active Min Qty: 1 | 836422 |
|
$0.2157 / $0.2538 | Buy Now |
DISTI #
CD74HCT164E
|
TME | IC: digital, 8bit,shift register,serial input,parallel out, THT Min Qty: 1 | 421 |
|
$0.2880 / $0.6210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT164E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT164E
Texas Instruments
High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Count Direction | RIGHT | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 18000000 Hz | |
Max I(ol) | 0.004 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 54 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD74HCT164E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT164E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8970401CX | HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD74HCT164E vs 5962-8970401CX |
CD54HCT164F | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, CDIP14 | Harris Semiconductor | CD74HCT164E vs CD54HCT164F |
MM74HCT164N_NL | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | CD74HCT164E vs MM74HCT164N_NL |
CD54HCT164F3A | High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-CDIP -55 to 125 | Texas Instruments | CD74HCT164E vs CD54HCT164F3A |
HCTS164DMSH | HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14 | Intersil Corporation | CD74HCT164E vs HCTS164DMSH |
74HCT164NB | HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | NXP Semiconductors | CD74HCT164E vs 74HCT164NB |
CD74HCT164EX | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14 | Harris Semiconductor | CD74HCT164E vs CD74HCT164EX |
5962-8970401CA | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | CD74HCT164E vs 5962-8970401CA |
HCTS164DMSH | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, CDIP14 | Harris Semiconductor | CD74HCT164E vs HCTS164DMSH |
933669170652 | HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, SOT-27-1, DIP-14 | NXP Semiconductors | CD74HCT164E vs 933669170652 |