Filter Your Search
1 - 10 of 13 results
|
74H00FC
Rochester Electronics LLC
|
Check for Price | Active | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
74H00FC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 10 ns | YES | DFP | 25 pF | NO | NAND GATE | TTL | 20 mA | COMMERCIAL | R-XDFP-F14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
74H00F
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 10 ns | 4 | 2 | NO | DIP | 25 pF | TTL/H/L | NAND GATE | TTL | 40 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||
|
N74H00F
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 10 ns | 10 ns | 4 | 2 | NO | DIP | 25 pF | NO | TTL/H/L | NAND GATE | TTL | 20 mA | 40 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||
|
N74H00FB
Philips Semiconductors
|
Check for Price | No | Transferred | 10 ns | NO | DIP | 50 pF | NO | NAND GATE | TTL | 20 mA | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
74H00FCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 10 ns | 4 | 2 | YES | DFP | 25 pF | NO | TTL/H/L | NAND GATE | TTL | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDFP-F14 | e0 | 2A | 70 °C | 14 | PLASTIC/EPOXY | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | 8542.39.00.01 | ||||||
|
74H00FC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 10 ns | 4 | 2 | YES | DFP | 25 pF | NO | TTL/H/L | NAND GATE | TTL | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-F14 | Not Qualified | e0 | 70 °C | 14 | UNSPECIFIED | FL14,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP-14 | compliant | 8542.39.00.01 | DFP | 14 | |||||
|
N74H00F
Signetics
|
Check for Price | No | Obsolete | 5 V | 10 ns | 10 ns | 4 | 2 | NO | DIP | 25 pF | NO | TTL/H/L | NAND GATE | TTL | 20 mA | 40 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||
|
74H00FCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 10 ns | 4 | 2 | YES | DFP | 25 pF | NO | TTL/H/L | NAND GATE | TTL | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDFP-F14 | Not Qualified | e0 | 2A | 70 °C | 14 | PLASTIC/EPOXY | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | 8542.39.00.01 | |||||
|
N74H00F
Philips Semiconductors
|
Check for Price | No | Transferred | 10 ns | NO | DIP | 50 pF | NO | NAND GATE | TTL | 20 mA | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 |