Logic
74FST3245QS
Description: CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, QSOP-20

Overview of 74FST3245QS by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74FST3245QS by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74FST3245QS by Rochester Electronics LLC

74FST3245QS
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
QSOP
Package Description
SSOP,
Pin Count
20
Reach Compliance Code
unknown
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
8.65 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
0.25 ns
Qualification Status
COMMERCIAL
Seated Height-Max
1.73 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. 74FST3245QS
    Rochester Electronics LLC
    CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, QSOP-20
    VS

Alternate Parts for 74FST3245QS

This table gives cross-reference parts and alternative options found for 74FST3245QS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FST3245QS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI5C3245Q Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation 74FST3245QS vs PI5C3245Q
IDTQS3245QG Bus Driver, 3245 Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20 Integrated Device Technology Inc 74FST3245QS vs IDTQS3245QG
IDTQS3245QG Bus Driver, 3245 Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Renesas Electronics Corporation 74FST3245QS vs IDTQS3245QG
SN74CBT3245ADBQRE4 5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 1 control input 20-SSOP -40 to 85 Texas Instruments 74FST3245QS vs SN74CBT3245ADBQRE4
PI5C3245QE Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 Diodes Incorporated 74FST3245QS vs PI5C3245QE
QS3245H Bus Driver, 1-Func, 8-Bit, True Output, CMOS, CDSO20, HQSOP-20 Integrated Device Technology Inc 74FST3245QS vs QS3245H
IDTQS3R245Q8 Bus Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc 74FST3245QS vs IDTQS3R245Q8
IDTQS3245Q8 Bus Driver, 3245 Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc 74FST3245QS vs IDTQS3245Q8
QS3245QM Bus Driver, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc 74FST3245QS vs QS3245QM
IDTQS3245QG8 Bus Driver, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc 74FST3245QS vs IDTQS3245QG8
Part Number Description Manufacturer Compare
IDT74FCT3245AQG8 Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Renesas Electronics Corporation 74FST3245QS vs IDT74FCT3245AQG8
IDT74FCT3245QG Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20 Integrated Device Technology Inc 74FST3245QS vs IDT74FCT3245QG
QS3245Q Bus Transceiver, 3245 Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Integrated Device Technology Inc 74FST3245QS vs QS3245Q
IDT74FCT3245Q Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc 74FST3245QS vs IDT74FCT3245Q
SN74CBTLV3245ADBQR 3.3-V, 1:1 (SPST), 8-channel general-purpose FET bus switch 20-SSOP -40 to 85 Texas Instruments 74FST3245QS vs SN74CBTLV3245ADBQR
QS3245QM Bus Driver, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc 74FST3245QS vs QS3245QM
IDTQS3VH245QG Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, PDSO20, GREEN, QSOP-20 Integrated Device Technology Inc 74FST3245QS vs IDTQS3VH245QG
IDT74FCT3245QG Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Renesas Electronics Corporation 74FST3245QS vs IDT74FCT3245QG
SN74CBT3245CDBQRE4 CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 Texas Instruments 74FST3245QS vs SN74CBT3245CDBQRE4
PI5C3245QE Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 Pericom Semiconductor Corporation 74FST3245QS vs PI5C3245QE

Related Parts for 74FST3245QS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74FST3245QS by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74FST3245QS by Rochester Electronics LLC

  • Please alert me when 74FST3245QS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74FST3245QS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74FST3245QS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74FST3245QS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74FST3245QS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74FST3245QS by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: