Part Details for PI5C3245QE by Pericom Semiconductor Corporation
Overview of PI5C3245QE by Pericom Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI5C3245QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 29 |
|
$1.6875 / $2.2500 | Buy Now |
|
Quest Components | 23 |
|
$1.8750 / $3.0000 | Buy Now | |
|
ComSIT USA | 8-BIT, 2-PORT BUS SWITCH Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Not Compliant | Europe - 331 |
|
RFQ |
Part Details for PI5C3245QE
PI5C3245QE CAD Models
PI5C3245QE Part Data Attributes
|
PI5C3245QE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5C3245QE
Pericom Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | QSOP | |
Package Description | SSOP, SSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for PI5C3245QE
This table gives cross-reference parts and alternative options found for PI5C3245QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C3245QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT3245CDBQR | 5-V, 1:1 (SPST), 8-channel FET bus switch with -2-V undershoot protection and 1 control input 20-SSOP -40 to 85 | Texas Instruments | PI5C3245QE vs SN74CBT3245CDBQR |
QS3245QM | Bus Driver, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | PI5C3245QE vs QS3245QM |
QS3245Q | Bus Transceiver, 3245 Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | PI5C3245QE vs QS3245Q |
SN74CBT3245ADBQRE4 | 5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 1 control input 20-SSOP -40 to 85 | Texas Instruments | PI5C3245QE vs SN74CBT3245ADBQRE4 |
PI5C3245QE | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 | Diodes Incorporated | PI5C3245QE vs PI5C3245QE |
SN74CBT3245CDBQRG4 | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 | Texas Instruments | PI5C3245QE vs SN74CBT3245CDBQRG4 |
IDTQS3R245Q | Bus Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | PI5C3245QE vs IDTQS3R245Q |
74FST3245QS | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, QSOP-20 | onsemi | PI5C3245QE vs 74FST3245QS |
74FST3245QSR | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, QSOP-20 | onsemi | PI5C3245QE vs 74FST3245QSR |
QS3245QG8 | High-Speed CMOS QuickSwitch 8-Bit Bus Switch, QSOP0/Reel | Renesas Electronics Corporation | PI5C3245QE vs QS3245QG8 |