Logic
IDTQS3R245Q8
Integrated Device Technology Inc
Description: Bus Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20

Overview of IDTQS3R245Q8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDTQS3R245Q8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDTQS3R245Q8 by Integrated Device Technology Inc

IDTQS3R245Q8
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QSOP
Package Description
SSOP,
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
8.65 mm
Logic IC Type
BUS TRANSCEIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Propagation Delay (tpd)
0.12 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9116 mm
Want to compare parts?
  1. IDTQS3R245Q8
    Integrated Device Technology Inc
    Bus Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20
    VS

Alternate Parts for IDTQS3R245Q8

This table gives cross-reference parts and alternative options found for IDTQS3R245Q8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTQS3R245Q8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS3245Q8 Bus Driver, 3245 Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc IDTQS3R245Q8 vs QS3245Q8
74FST3245QS CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, QSOP-20 Rochester Electronics LLC IDTQS3R245Q8 vs 74FST3245QS
QS3245QM Bus Driver, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc IDTQS3R245Q8 vs QS3245QM
QS3245Q Bus Transceiver, 3245 Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Integrated Device Technology Inc IDTQS3R245Q8 vs QS3245Q
IDTQS3245Q8 Bus Driver, 3245 Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc IDTQS3R245Q8 vs IDTQS3245Q8
IDTQS3R245Q Bus Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc IDTQS3R245Q8 vs IDTQS3R245Q
PI5C3245QEX Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation IDTQS3R245Q8 vs PI5C3245QEX
PI5C3245QEX Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Diodes Incorporated IDTQS3R245Q8 vs PI5C3245QEX
IDTQS3245Q Bus Driver, 3245 Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc IDTQS3R245Q8 vs IDTQS3245Q
QS3245Q Bus Transceiver, 3245 Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc IDTQS3R245Q8 vs QS3245Q
Part Number Description Manufacturer Compare
74CBTLV3245QG8 QSOP-20, Reel Integrated Device Technology Inc IDTQS3R245Q8 vs 74CBTLV3245QG8
IDT74FCT3245Q Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc IDTQS3R245Q8 vs IDT74FCT3245Q
QS3245H Bus Driver, 1-Func, 8-Bit, True Output, CMOS, CDSO20, HQSOP-20 Integrated Device Technology Inc IDTQS3R245Q8 vs QS3245H
QS3VH245QG QSOP-20, Tube Integrated Device Technology Inc IDTQS3R245Q8 vs QS3VH245QG
QS3245QG8 QSOP-20, Reel Integrated Device Technology Inc IDTQS3R245Q8 vs QS3245QG8
IDTQS3245Q Bus Driver, 3245 Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc IDTQS3R245Q8 vs IDTQS3245Q
QS3245QG QSOP-20, Tube Integrated Device Technology Inc IDTQS3R245Q8 vs QS3245QG
QS3245QG8 High-Speed CMOS QuickSwitch 8-Bit Bus Switch, QSOP0/Reel Renesas Electronics Corporation IDTQS3R245Q8 vs QS3245QG8
74FCT3245QG 3.3V Octal Bi-Directional Transceiver, QSOP55/Tube Renesas Electronics Corporation IDTQS3R245Q8 vs 74FCT3245QG
IDTQS3VH245Q Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc IDTQS3R245Q8 vs IDTQS3VH245Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDTQS3R245Q8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDTQS3R245Q8 by Integrated Device Technology Inc

  • Please alert me when IDTQS3R245Q8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDTQS3R245Q8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDTQS3R245Q8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDTQS3R245Q8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDTQS3R245Q8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDTQS3R245Q8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: