Part Details for QS3245Q by Integrated Device Technology Inc
Overview of QS3245Q by Integrated Device Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Medical Imaging
Price & Stock for QS3245Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 3778 |
|
$0.2340 / $0.9000 | Buy Now |
|
Bristol Electronics | 7462 |
|
RFQ | ||
|
Quest Components | 3245 SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | 2400 |
|
$0.3080 / $0.7700 | Buy Now |
|
Quest Components | 3245 SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | 3158 |
|
$0.3500 / $1.0000 | Buy Now |
|
Quest Components | 3245 SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | 2631 |
|
$0.3500 / $1.0000 | Buy Now |
|
Quest Components | 3245 SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | 1516 |
|
$0.4000 / $1.0000 | Buy Now |
|
Quest Components | 3245 SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | 374 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | 3245 SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | 3022 |
|
$0.3000 / $1.2000 | Buy Now |
|
Quest Components | 3245 SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | 80 |
|
$0.6000 / $1.0000 | Buy Now |
|
ComSIT USA | HIGH-SPEED CMOS QUICKSWITCH 8-BIT BUS SWITCH Bus Driver, 3245 Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Not Compliant | Europe - 14258 |
|
RFQ |
Part Details for QS3245Q
QS3245Q CAD Models
QS3245Q Part Data Attributes
|
QS3245Q
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS3245Q
Integrated Device Technology Inc
Bus Transceiver, 3245 Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QSOP | |
Package Description | QSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | 3245 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9116 mm |
Alternate Parts for QS3245Q
This table gives cross-reference parts and alternative options found for QS3245Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3245Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT3245CDBQR | 5-V, 1:1 (SPST), 8-channel FET bus switch with -2-V undershoot protection and 1 control input 20-SSOP -40 to 85 | Texas Instruments | QS3245Q vs SN74CBT3245CDBQR |
QS3245QM | Bus Driver, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | QS3245Q vs QS3245QM |
QS3245Q | Bus Transceiver, 3245 Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | QS3245Q vs QS3245Q |
SN74CBT3245ADBQRE4 | 5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 1 control input 20-SSOP -40 to 85 | Texas Instruments | QS3245Q vs SN74CBT3245ADBQRE4 |
PI5C3245QE | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 | Diodes Incorporated | QS3245Q vs PI5C3245QE |
SN74CBT3245CDBQRG4 | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 | Texas Instruments | QS3245Q vs SN74CBT3245CDBQRG4 |
IDTQS3R245Q | Bus Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | QS3245Q vs IDTQS3R245Q |
74FST3245QS | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, QSOP-20 | onsemi | QS3245Q vs 74FST3245QS |
PI5C3245QE | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | QS3245Q vs PI5C3245QE |
74FST3245QSR | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, QSOP-20 | onsemi | QS3245Q vs 74FST3245QSR |