Part Details for 74FCT521CTQG8 by Integrated Device Technology Inc
Overview of 74FCT521CTQG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT521CTQG8 | Renesas Electronics Corporation | 8-Bit Identity Comparator |
Part Details for 74FCT521CTQG8
74FCT521CTQG8 CAD Models
74FCT521CTQG8 Part Data Attributes
|
74FCT521CTQG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
74FCT521CTQG8
Integrated Device Technology Inc
QSOP-20, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QSOP | |
Package Description | QSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | PCG20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1988-01-01 | |
Additional Feature | CASCADABLE | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | IDENTITY COMPARATOR | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for 74FCT521CTQG8
This table gives cross-reference parts and alternative options found for 74FCT521CTQG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT521CTQG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS54FCT521ATHB | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CDSO20, | Quality Semiconductor Inc | 74FCT521CTQG8 vs QS54FCT521ATHB |
QS74FCT521TQ | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 | Integrated Device Technology Inc | 74FCT521CTQG8 vs QS74FCT521TQ |
CD74FCT521CTQM96 | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 | Harris Semiconductor | 74FCT521CTQG8 vs CD74FCT521CTQM96 |
IDT74FCT521ATQ | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | 74FCT521CTQG8 vs IDT74FCT521ATQ |
IDT74FCT521ATQG | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 | Renesas Electronics Corporation | 74FCT521CTQG8 vs IDT74FCT521ATQG |
CD74FCT521DTQM96 | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 | Harris Semiconductor | 74FCT521CTQG8 vs CD74FCT521DTQM96 |
CD74FCT521DTQM | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 | Harris Semiconductor | 74FCT521CTQG8 vs CD74FCT521DTQM |
CD74FCT521ATQM96 | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 | Harris Semiconductor | 74FCT521CTQG8 vs CD74FCT521ATQM96 |
QS74FCT521ATQ | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, | Quality Semiconductor Inc | 74FCT521CTQG8 vs QS74FCT521ATQ |
IDT74FCT521ATQG8 | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | 74FCT521CTQG8 vs IDT74FCT521ATQG8 |