Logic
5962-88543022X
Description: Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, CC-20

Overview of 5962-88543022X by QP Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-88543022X by QP Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-88543022X by QP Semiconductor

5962-88543022X
QP Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
QP SEMICONDUCTOR INC
Part Package Code
QFN
Package Description
QCCN,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
CASCADABLE
Family
FCT
JESD-30 Code
S-XQCC-N20
Length
8.89 mm
Logic IC Type
IDENTITY COMPARATOR
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
UNSPECIFIED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. 5962-88543022X
    QP Semiconductor
    Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, CC-20
    VS

Alternate Parts for 5962-88543022X

This table gives cross-reference parts and alternative options found for 5962-88543022X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-88543022X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-88543012X Identity Comparator QP Semiconductor 5962-88543022X vs 5962-88543012X
Part Number Description Manufacturer Compare
IDT74FCT521ATQG8 Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc 5962-88543022X vs IDT74FCT521ATQG8
5962-8854302SA Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 QP Semiconductor 5962-88543022X vs 5962-8854302SA
CY74FCT480BTSOCT Parity Generator/Checker, FCT Series, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Cypress Semiconductor 5962-88543022X vs CY74FCT480BTSOCT
5962-8854302SX Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, 0.540 X 0.300 INCH, 0.100 INCH HEIGHT, FP-20 QP Semiconductor 5962-88543022X vs 5962-8854302SX
IDT74FCT521CTQG Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, GREEN, QSOP-20 Integrated Device Technology Inc 5962-88543022X vs IDT74FCT521CTQG
CY74FCT480BTPC Parity Generator/Checker, FCT Series, 8-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Cypress Semiconductor 5962-88543022X vs CY74FCT480BTPC
IDT74FCT521CTSOG Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, GREEN, SOIC-20 Integrated Device Technology Inc 5962-88543022X vs IDT74FCT521CTSOG
74FCT521ATSOG8 SOIC-20, Reel Integrated Device Technology Inc 5962-88543022X vs 74FCT521ATSOG8
74FCT521CTQG8 QSOP-20, Reel Integrated Device Technology Inc 5962-88543022X vs 74FCT521CTQG8
74FCT521CTSOG8 SOIC-20, Reel Integrated Device Technology Inc 5962-88543022X vs 74FCT521CTSOG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-88543022X by QP Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-88543022X by QP Semiconductor

Select Manufacturer
Which Manufacturer of 5962-88543022X would you like to use for your alert(s)?
  • Please alert me when 5962-88543022X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-88543022X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-88543022X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-88543022X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-88543022X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-88543022X by QP Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: