Part Details for QS74FCT521TQ by Integrated Device Technology Inc
Overview of QS74FCT521TQ by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Part Details for QS74FCT521TQ
QS74FCT521TQ CAD Models
QS74FCT521TQ Part Data Attributes
|
QS74FCT521TQ
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT521TQ
Integrated Device Technology Inc
Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | SSOP, SSOP20,.25 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for QS74FCT521TQ
This table gives cross-reference parts and alternative options found for QS74FCT521TQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT521TQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT521CTQG8 | QSOP-20, Reel | Integrated Device Technology Inc | QS74FCT521TQ vs 74FCT521CTQG8 |
QS54FCT521ATHB | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CDSO20, | Quality Semiconductor Inc | QS74FCT521TQ vs QS54FCT521ATHB |
CD74FCT521CTQM96 | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 | Harris Semiconductor | QS74FCT521TQ vs CD74FCT521CTQM96 |
IDT74FCT521ATQ | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | QS74FCT521TQ vs IDT74FCT521ATQ |
IDT74FCT521ATQG | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 | Renesas Electronics Corporation | QS74FCT521TQ vs IDT74FCT521ATQG |
CD74FCT521DTQM96 | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 | Harris Semiconductor | QS74FCT521TQ vs CD74FCT521DTQM96 |
CD74FCT521DTQM | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 | Harris Semiconductor | QS74FCT521TQ vs CD74FCT521DTQM |
CD74FCT521ATQM96 | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 | Harris Semiconductor | QS74FCT521TQ vs CD74FCT521ATQM96 |
QS74FCT521ATQ | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, | Quality Semiconductor Inc | QS74FCT521TQ vs QS74FCT521ATQ |
IDT74FCT521ATQG8 | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | QS74FCT521TQ vs IDT74FCT521ATQG8 |