Filter Your Search
1 - 10 of 23 results
![]() |
SN74F27NSR
Texas Instruments
|
$0.1905 | Yes | Yes | Active | 5 V | 5.5 ns | 5.5 ns | 3 | 3 | YES | SOP | 50 pF | NO | F/FAST | NOR GATE | TTL | 20 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
![]() |
SN74F27N
Texas Instruments
|
$0.2305 | Yes | Active | 5 V | 4.5 ns | 5.5 ns | 3 | 3 | NO | DIP | 50 pF | NO | F/FAST | NOR GATE | TTL | 20 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
![]() |
I74F27N,602
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 7 ns | 7 ns | 3 | 3 | NO | DIP | 50 pF | NO | F/FAST | NOR GATE | TTL | 20 mA | 12 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP | 0.300 INCH, PLASTIC, DIP-14 | 14 | compliant | 8542.39.00.01 | SOT27-1 | ||||||||||
|
I74F27N
Nexperia
|
Check for Price | Yes | Active | 5 V | 7 ns | 3 | 3 | NO | DIP | F/FAST | NOR GATE | TTL | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NEXPERIA | DIP, | compliant | 8542.39.00.01 | 2017-02-01 | |||||||||||||||||||||
|
N74F27N
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 4.5 ns | 3 | 3 | NO | DIP | 50 pF | F/FAST | NOR GATE | TTL | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
SN74F27N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5.5 ns | 5.5 ns | 3 | 3 | NO | DIP | NO | F/FAST | NOR GATE | TTL | 20 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
SN74F27N3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
N74F27N,602
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 5.5 ns | 5.5 ns | 3 | 3 | NO | DIP | 50 pF | NO | F/FAST | NOR GATE | TTL | 20 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP | 0.300 INCH, PLASTIC, DIP-14 | 14 | compliant | 8542.39.00.01 | SOT27-1 | |||||||||||
![]() |
SN74F27NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 ns | 5.5 ns | 3 | 3 | YES | SOP | NO | F/FAST | NOR GATE | TTL | 20 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 | ||||||||
![]() |
SN74F27NSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 ns | 5.5 ns | 3 | 3 | YES | SOP | NO | F/FAST | NOR GATE | TTL | 20 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 |