Part Details for 74F02PCQR by National Semiconductor Corporation
Overview of 74F02PCQR by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74F02PCQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1150 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NOR,F-TTL,DIP,14PIN,PLASTIC | 920 |
|
$1.5000 / $4.0000 | Buy Now |
Part Details for 74F02PCQR
74F02PCQR CAD Models
74F02PCQR Part Data Attributes
|
74F02PCQR
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F02PCQR
National Semiconductor Corporation
IC F/FAST SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.215 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 13 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74F02PCQR
This table gives cross-reference parts and alternative options found for 74F02PCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F02PCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JM38510/33301BCA | Texas Instruments | Check for Price | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125 | 74F02PCQR vs JM38510/33301BCA |
JM38510/33301BCA | Motorola Mobility LLC | Check for Price | F/FAST SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERDIP-14 | 74F02PCQR vs JM38510/33301BCA |
N74F27N,602 | Nexperia | Check for Price | NOR Gate | 74F02PCQR vs N74F27N,602 |
74F02PCQR | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | 74F02PCQR vs 74F02PCQR |
54F27C | Motorola Semiconductor Products | Check for Price | NOR Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERDIP-14 | 74F02PCQR vs 54F27C |
MC74F02ND | Motorola Semiconductor Products | Check for Price | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | 74F02PCQR vs MC74F02ND |
M38510/33301SCX | Texas Instruments | Check for Price | F/FAST SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | 74F02PCQR vs M38510/33301SCX |
74F02SDCQR | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | 74F02PCQR vs 74F02SDCQR |
I74F02N,602 | NXP Semiconductors | Check for Price | 74F02 - Quad 2-input NOR gate DIP 14-Pin | 74F02PCQR vs I74F02N,602 |