-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G125-Q100 - Low-power buffer/line driver; 3-state@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1989
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G125GW-Q100H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 | Buy Now |
DISTI #
1727-74AUP1G125GW-Q100HCT-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4200 In Stock |
|
$0.0665 / $0.3600 | Buy Now |
DISTI #
74AUP1G125GW-Q100H
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1G125GW-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0594 / $0.0709 | Buy Now |
DISTI #
74AUP1G125GW-Q100H
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1G125GW-Q100H) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0594 / $0.0709 | Buy Now |
DISTI #
771-4AUP1G125GWQ100H
|
Mouser Electronics | Buffers & Line Drivers 74AUP1G125GW-Q100/SOT353/UMT5 RoHS: Compliant | 53346 |
|
$0.0730 / $0.3600 | Buy Now |
DISTI #
V79:2366_28604477
|
Arrow Electronics | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2305 | Americas - 5430 |
|
$0.0673 / $0.3384 | Buy Now |
|
Future Electronics | 74AUP1G125GW-Q100/UMT5/REELR/ RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.0648 | Buy Now |
DISTI #
70366257
|
Verical | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 105 Package Multiple: 1 Date Code: 2305 | Americas - 5430 |
|
$0.0673 / $0.1346 | Buy Now |
DISTI #
74AUP1G125GW-Q100H
|
TTI | Buffers & Line Drivers 74AUP1G125GW-Q100/SOT353/UMT5 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.0730 / $0.0910 | Buy Now |
DISTI #
74AUP1G125GW-Q100H
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1G125GW-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0594 / $0.0709 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G125GW-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G125GW-Q100H
Nexperia
74AUP1G125-Q100 - Low-power buffer/line driver; 3-state@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 24 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74AUP1G125GW-Q100H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G125GW-Q100H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G125GW,125 | 74AUP1G125 - Low-power buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | 74AUP1G125GW-Q100H vs 74AUP1G125GW,125 |