Parametric results for: 74AUP1G125GW-Q100H under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74aup1g125gwq100h
Select parts from the table below to compare.
Compare
Compare
74AUP1G125GW-Q100H
NXP Semiconductors
Check for Price Yes Transferred 1.1 V 24 ns 19 ns 1 1 YES TSSOP 30 pF 3-STATE AUP/ULP/V BUS DRIVER CMOS ENABLE LOW 1.7 mA 2 TRUE 3.6 V 800 mV AUTOMOTIVE R-PDSO-G5 Not Qualified 125 °C -40 °C AEC-Q100 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NXP SEMICONDUCTORS TSSOP 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5 5 SOT353-1 compliant
74AUP1G125GW-Q100H
Nexperia
Check for Price Yes Active 1.1 V 24 ns 1 1 YES TSSOP 3-STATE AUP/ULP/V BUS DRIVER CMOS 2 TRUE 3.6 V 800 mV AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 AEC-Q100 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP TSSOP-5 5 SOT353-1 compliant Nexperia