Parametric results for: 74AUP1G04GN under Gates

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: 74aup1g04gn
Select parts from the table below to compare.
Compare
Compare
74AUP1G04GN
Nexperia
Check for Price Yes Active 1.1 V 20.9 ns 1 1 YES SON 30 pF YES AUP/ULP/V INVERTER CMOS 4 mA 1.2 µA 3.6 V 800 mV AUTOMOTIVE R-PDSO-N6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY SOLCC6,.04,12 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD NO LEAD 300 µm DUAL 350 µm 900 µm 1 mm NEXPERIA SON, compliant 8542.39.00.01
74AUP1G04GN,132
Nexperia
Check for Price Yes Active 1.1 V 20.9 ns 1 1 YES SON AUP/ULP/V INVERTER CMOS 3.6 V 800 mV AUTOMOTIVE R-PDSO-N6 e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 7 INCH NICKEL PALLADIUM GOLD NO LEAD 300 µm DUAL 350 µm 900 µm 1 mm NEXPERIA 0.90 X 1 MM, 0.35 MM HEIGHT, SOT-1115, SON-6 compliant SON 6 SOT1115 Nexperia
74AUP1G04GN,132
NXP Semiconductors
Check for Price Yes Transferred 1.1 V 20.9 ns 16 ns 1 1 YES SON 30 pF NO AUP/ULP/V INVERTER CMOS 1.7 mA 3.6 V 800 mV AUTOMOTIVE R-PDSO-N6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY SOLCC6,.04,12 RECTANGULAR SMALL OUTLINE TR TIN NO LEAD 300 µm DUAL 350 µm 900 µm 1 mm NXP SEMICONDUCTORS 0.90 X 1 MM, 0.35 MM HEIGHT, SOT-1115, SON-6 compliant SON 6 SOT1115
74AUP1G04GN
NXP Semiconductors
Check for Price Yes Transferred 1.1 V 20.9 ns 16 ns 1 1 YES SON 30 pF NO AUP/ULP/V INVERTER CMOS 4 mA 3.6 V 800 mV AUTOMOTIVE R-PDSO-N6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY SOLCC6,.04,12 RECTANGULAR SMALL OUTLINE Tin (Sn) NO LEAD 300 µm DUAL 350 µm 900 µm 1 mm NXP SEMICONDUCTORS SON, SOLCC6,.04,12 compliant 8542.39.00.01 SON 6