Logic
74ALVCH162245DL:11
Description: 74ALVCH162245 - 16-bit bus transceiver with direction pin and 30 Ohm termination resistor; 3-state@en-us SSOP 48-Pin

Overview of 74ALVCH162245DL:11 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for 74ALVCH162245DL:11 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74ALVCH162245DL:11-ND
DigiKey IC TXRX NON-INVERT 3.6V 48SSOP Min Qty: 1581 Lead time: 6 Weeks Container: Tube Limited Supply - Call
  • 1,581 $0.8340
$0.8340 Buy Now
DISTI # 74ALVCH162245DL,11
Avnet Americas Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP Tube - Tape and Reel (Alt: 74ALVCH162245DL,11) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ
DISTI # 74ALVCH162245DL:11
Avnet Americas Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP Tube - Rail/Tube (Alt: 74ALVCH162245DL:11) RoHS: Compliant Min Qty: 1581 Package Multiple: 31 Container: Tube 0
RFQ

CAD Models for 74ALVCH162245DL:11 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ALVCH162245DL:11 by Nexperia

74ALVCH162245DL:11
Nexperia
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
SSOP
Package Description
SSOP,
Pin Count
48
Manufacturer Package Code
SOT370-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Nexperia
Additional Feature
IT CAN ALSO OPERATE FROM 3.0V TO 3.6V SUPPLY
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
4.9 ns
Qualification Status
Not Qualified
Seated Height-Max
2.8 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. 74ALVCH162245DL:11
    Nexperia
    74ALVCH162245 - 16-bit bus transceiver with direction pin and 30 Ohm termination resistor; 3-state@en-us SSOP 48-Pin
    VS

Alternate Parts for 74ALVCH162245DL:11

This table gives cross-reference parts and alternative options found for 74ALVCH162245DL:11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVCH162245DL:11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935187810118 IC ALVC/VCX/A SERIES, 16 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP3-48, Bus Driver/Transceiver NXP Semiconductors 74ALVCH162245DL:11 vs 935187810118
IDT74ALVCH162245PV8 Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 Integrated Device Technology Inc 74ALVCH162245DL:11 vs IDT74ALVCH162245PV8
74ALVCH162245DL,11 74ALVCH162245 - 16-bit bus transceiver with direction pin and 30 Ohm termination resistor; 3-state@en-us SSOP 48-Pin Nexperia 74ALVCH162245DL:11 vs 74ALVCH162245DL,11
935187810112 IC ALVC/VCX/A SERIES, 16 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP3-48, Bus Driver/Transceiver NXP Semiconductors 74ALVCH162245DL:11 vs 935187810112
IDT74ALVCH162245PVG Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 Integrated Device Technology Inc 74ALVCH162245DL:11 vs IDT74ALVCH162245PVG
74ALVCH162245DL:11 74ALVCH162245 - 16-bit bus transceiver with direction pin and 30 Ohm termination resistor (3-State) SSOP 48-Pin NXP Semiconductors 74ALVCH162245DL:11 vs 74ALVCH162245DL:11
74ALVCH162245DL IC ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP3-48, Bus Driver/Transceiver NXP Semiconductors 74ALVCH162245DL:11 vs 74ALVCH162245DL
935187810112 Bus Transceiver, ALVC/VCX/A Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 Nexperia 74ALVCH162245DL:11 vs 935187810112
Part Number Description Manufacturer Compare
74ALVCH162245DL IC ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP3-48, Bus Driver/Transceiver NXP Semiconductors 74ALVCH162245DL:11 vs 74ALVCH162245DL
74ALVCH162245DL,11 74ALVCH162245 - 16-bit bus transceiver with direction pin and 30 Ohm termination resistor; 3-state@en-us SSOP 48-Pin Nexperia 74ALVCH162245DL:11 vs 74ALVCH162245DL,11
935187810118 IC ALVC/VCX/A SERIES, 16 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP3-48, Bus Driver/Transceiver NXP Semiconductors 74ALVCH162245DL:11 vs 935187810118
74ALVCH162245DL:11 74ALVCH162245 - 16-bit bus transceiver with direction pin and 30 Ohm termination resistor (3-State) SSOP 48-Pin NXP Semiconductors 74ALVCH162245DL:11 vs 74ALVCH162245DL:11
IDT74ALVCH162245PV8 Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 Integrated Device Technology Inc 74ALVCH162245DL:11 vs IDT74ALVCH162245PV8
935187810112 IC ALVC/VCX/A SERIES, 16 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP3-48, Bus Driver/Transceiver NXP Semiconductors 74ALVCH162245DL:11 vs 935187810112
935187810112 Bus Transceiver, ALVC/VCX/A Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 Nexperia 74ALVCH162245DL:11 vs 935187810112
IDT74ALVCH162245PVG Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 Integrated Device Technology Inc 74ALVCH162245DL:11 vs IDT74ALVCH162245PVG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ALVCH162245DL:11 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ALVCH162245DL:11 by Nexperia

  • Please alert me when 74ALVCH162245DL:11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74ALVCH162245DL:11 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ALVCH162245DL:11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74ALVCH162245DL:11 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ALVCH162245DL:11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ALVCH162245DL:11 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: