Part Details for IDT74ALVCH162245PV8 by Integrated Device Technology Inc
Overview of IDT74ALVCH162245PV8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74ALVCH162245PV8
IDT74ALVCH162245PV8 CAD Models
IDT74ALVCH162245PV8 Part Data Attributes
|
IDT74ALVCH162245PV8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74ALVCH162245PV8
Integrated Device Technology Inc
Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.875 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 4.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for IDT74ALVCH162245PV8
This table gives cross-reference parts and alternative options found for IDT74ALVCH162245PV8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74ALVCH162245PV8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935187810118 | IC ALVC/VCX/A SERIES, 16 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP3-48, Bus Driver/Transceiver | NXP Semiconductors | IDT74ALVCH162245PV8 vs 935187810118 |
74ALVCH162245DL,11 | 74ALVCH162245 - 16-bit bus transceiver with direction pin and 30 Ohm termination resistor; 3-state@en-us SSOP 48-Pin | Nexperia | IDT74ALVCH162245PV8 vs 74ALVCH162245DL,11 |
74ALVCH162245DL:11 | 74ALVCH162245 - 16-bit bus transceiver with direction pin and 30 Ohm termination resistor; 3-state@en-us SSOP 48-Pin | Nexperia | IDT74ALVCH162245PV8 vs 74ALVCH162245DL:11 |
935187810112 | IC ALVC/VCX/A SERIES, 16 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP3-48, Bus Driver/Transceiver | NXP Semiconductors | IDT74ALVCH162245PV8 vs 935187810112 |
IDT74ALVCH162245PVG | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 | Integrated Device Technology Inc | IDT74ALVCH162245PV8 vs IDT74ALVCH162245PVG |
74ALVCH162245DL:11 | 74ALVCH162245 - 16-bit bus transceiver with direction pin and 30 Ohm termination resistor (3-State) SSOP 48-Pin | NXP Semiconductors | IDT74ALVCH162245PV8 vs 74ALVCH162245DL:11 |
74ALVCH162245DL | IC ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP3-48, Bus Driver/Transceiver | NXP Semiconductors | IDT74ALVCH162245PV8 vs 74ALVCH162245DL |
935187810112 | Bus Transceiver, ALVC/VCX/A Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 | Nexperia | IDT74ALVCH162245PV8 vs 935187810112 |