There are no models available for this part yet.
Overview of 74ALVCH162245DL:11 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
CAD Models for 74ALVCH162245DL:11 by NXP Semiconductors
Part Data Attributes for 74ALVCH162245DL:11 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP, SSOP48,.4
|
Pin Count
|
48
|
Manufacturer Package Code
|
SOT370-1
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
WITH DIRECTION CONTROL
|
Control Type
|
COMMON CONTROL
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
ALVC/VCX/A
|
JESD-30 Code
|
R-PDSO-G48
|
JESD-609 Code
|
e4
|
Length
|
15.875 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS TRANSCEIVER
|
Max I(ol)
|
0.012 A
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
8
|
Number of Functions
|
2
|
Number of Ports
|
2
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE WITH SERIES RESISTOR
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP48,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Prop. Delay@Nom-Sup
|
4.2 ns
|
Propagation Delay (tpd)
|
4.9 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.8 mm
|
Supply Voltage-Max (Vsup)
|
2.7 V
|
Supply Voltage-Min (Vsup)
|
2.3 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.5 mm
|
Alternate Parts for 74ALVCH162245DL:11
This table gives cross-reference parts and alternative options found for 74ALVCH162245DL:11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVCH162245DL:11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935187810118 | IC ALVC/VCX/A SERIES, 16 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP3-48, Bus Driver/Transceiver | NXP Semiconductors | 74ALVCH162245DL:11 vs 935187810118 |
IDT74ALVCH162245PV | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 | Integrated Device Technology Inc | 74ALVCH162245DL:11 vs IDT74ALVCH162245PV |
935187810118 | Bus Transceiver, ALVC/VCX/A Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 | Nexperia | 74ALVCH162245DL:11 vs 935187810118 |
74ALVCH162245DL | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Nexperia | 74ALVCH162245DL:11 vs 74ALVCH162245DL |
935187810112 | Bus Transceiver, ALVC/VCX/A Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 | Nexperia | 74ALVCH162245DL:11 vs 935187810112 |
74ALVCH162245DL,11 | 74ALVCH162245 - 16-bit bus transceiver with direction pin and 30 Ohm termination resistor; 3-state@en-us SSOP 48-Pin | Nexperia | 74ALVCH162245DL:11 vs 74ALVCH162245DL,11 |
935187810112 | IC ALVC/VCX/A SERIES, 16 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP3-48, Bus Driver/Transceiver | NXP Semiconductors | 74ALVCH162245DL:11 vs 935187810112 |
IDT74ALVCH162245PVG | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 | Integrated Device Technology Inc | 74ALVCH162245DL:11 vs IDT74ALVCH162245PVG |
74ALVCH162245DL:11 | 74ALVCH162245 - 16-bit bus transceiver with direction pin and 30 Ohm termination resistor; 3-state@en-us SSOP 48-Pin | Nexperia | 74ALVCH162245DL:11 vs 74ALVCH162245DL:11 |
74ALVCH162245DL,11 | 74ALVCH162245 - 16-bit bus transceiver with direction pin and 30 Ohm termination resistor (3-State) SSOP 48-Pin | NXP Semiconductors | 74ALVCH162245DL:11 vs 74ALVCH162245DL,11 |