Filter Your Search
1 - 4 of 4 results
![]() |
74ALVCH162245DL,11
Nexperia
|
$0.7425 | Obsolete | 2.5 V | 4.9 ns | 4.2 ns | 2 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 12 mA | 2 | TRUE | 3.3 V | 2.7 V | 2.3 V | INDUSTRIAL | N/A | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TAPE AND REEL | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NEXPERIA | SSOP | SSOP3-48 | 48 | SOT370-1 | compliant | Nexperia | ||||
![]() |
74ALVCH162245DL,11
NXP Semiconductors
|
Check for Price | Transferred | 2.5 V | 4.9 ns | 4.2 ns | 2 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 12 mA | 2 | TRUE | 3.3 V | 2.7 V | 2.3 V | INDUSTRIAL | N/A | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TAPE AND REEL | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NXP SEMICONDUCTORS | SSOP | SSOP, SSOP48,.4 | 48 | SOT370-1 | compliant | |||||
![]() |
74ALVCH162245DL:11
Nexperia
|
Check for Price | Obsolete | 2.5 V | 4.9 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | IT CAN ALSO OPERATE FROM 3.0V TO 3.6V SUPPLY | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NEXPERIA | SSOP | SSOP, | 48 | SOT370-1 | compliant | Nexperia | 8542.39.00.01 | |||||||||||
![]() |
74ALVCH162245DL:11
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.5 V | 4.9 ns | 4.2 ns | 2 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 12 mA | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NXP SEMICONDUCTORS | SSOP | SSOP, SSOP48,.4 | 48 | SOT370-1 | compliant | 8542.39.00.01 |