Filter Your Search
1 - 2 of 2 results
|
74AC14TTR
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 3.3 V | 16 ns | 6 | 1 | YES | TSSOP | AC | INVERTER | CMOS | 6 V | 2 V | MILITARY | R-PDSO-G14 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP-14-A1.2 | unknown | 8542.39.00.01 | ||||||||||||||||
![]() |
74AC14TTR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 16 ns | 13 ns | 6 | 1 | YES | TSSOP | 50 pF | YES | AC | INVERTER | CMOS | 12 mA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP, TSSOP14,.25 | unknown | 8542.39.00.01 | TSSOP | 14 |