Logic
74ABT646AD,118
NXP Semiconductors
Description: 74ABT646A - Octal bus transceiver/register; 3-state SOP 24-Pin

Overview of 74ABT646AD,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
SN74ABT646ADWG4 Texas Instruments Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85
SN74ABT646ADWR Texas Instruments Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85
SN74ABT646ADW Texas Instruments Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85

CAD Models for 74ABT646AD,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ABT646AD,118 by NXP Semiconductors

74ABT646AD,118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOP
Package Description
SOP, SOP24,.4
Pin Count
24
Manufacturer Package Code
SOT137-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
ABT
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
15.4 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
5.4 ns
Propagation Delay (tpd)
5.6 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. 74ABT646AD,118
    NXP Semiconductors
    74ABT646A - Octal bus transceiver/register; 3-state SOP 24-Pin
    VS

Alternate Parts for 74ABT646AD,118

This table gives cross-reference parts and alternative options found for 74ABT646AD,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT646AD,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ABT646DWR Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments 74ABT646AD,118 vs SN74ABT646DWR
N74ABT646D-T ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 NXP Semiconductors 74ABT646AD,118 vs N74ABT646D-T
SN74ABT646DW Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments 74ABT646AD,118 vs SN74ABT646DW
SN74ABT646DWRG4 ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments 74ABT646AD,118 vs SN74ABT646DWRG4
935192630118 ABT SERIES, OCTAL 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013AD, SOT-137-1, SO-24 NXP Semiconductors 74ABT646AD,118 vs 935192630118
74ABT646CSC Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, MS-153, SOIC-24 Fairchild Semiconductor Corporation 74ABT646AD,118 vs 74ABT646CSC
N74ABT646D ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 NXP Semiconductors 74ABT646AD,118 vs N74ABT646D
74ABT646CSCX_NL Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, MS-153, SOIC-24 Fairchild Semiconductor Corporation 74ABT646AD,118 vs 74ABT646CSCX_NL
SN74ABT646DWRE4 ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments 74ABT646AD,118 vs SN74ABT646DWRE4
74ABT646D-T ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 NXP Semiconductors 74ABT646AD,118 vs 74ABT646D-T
Part Number Description Manufacturer Compare
5962-9457702QLA Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP24, CERAMIC, DIP-24 Defense Logistics Agency 74ABT646AD,118 vs 5962-9457702QLA
SN74ABT646DWR Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments 74ABT646AD,118 vs SN74ABT646DWR
SN74ABT646NTE4 ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 Texas Instruments 74ABT646AD,118 vs SN74ABT646NTE4
74ABT646APW,118 74ABT646A - Octal bus transceiver/register; 3-state TSSOP2 24-Pin NXP Semiconductors 74ABT646AD,118 vs 74ABT646APW,118
74ABT646AD,112 74ABT646A - Octal bus transceiver/register; 3-state SOP 24-Pin NXP Semiconductors 74ABT646AD,118 vs 74ABT646AD,112
SN74ABT646DB ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24 Texas Instruments 74ABT646AD,118 vs SN74ABT646DB
SN54ABT646JT ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments 74ABT646AD,118 vs SN54ABT646JT
N74ABT646N IC ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Bus Driver/Transceiver NXP Semiconductors 74ABT646AD,118 vs N74ABT646N
74ABT646APW-T Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 Rochester Electronics LLC 74ABT646AD,118 vs 74ABT646APW-T
74ABT646APW,112 74ABT646A - Octal bus transceiver/register; 3-state TSSOP2 24-Pin NXP Semiconductors 74ABT646AD,118 vs 74ABT646APW,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ABT646AD,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ABT646AD,118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74ABT646AD,118 would you like to use for your alert(s)?
  • Please alert me when 74ABT646AD,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ABT646AD,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ABT646AD,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ABT646AD,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ABT646AD,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ABT646AD,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: