Part Details for N74ABT646N by NXP Semiconductors
Overview of N74ABT646N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74ABT646N
N74ABT646N CAD Models
N74ABT646N Part Data Attributes:
|
N74ABT646N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74ABT646N
NXP Semiconductors
IC ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA | |
Family | ABT | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3/e4 | |
Length | 31.7 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 30 mA | |
Propagation Delay (tpd) | 8.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN/NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for N74ABT646N
This table gives cross-reference parts and alternative options found for N74ABT646N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74ABT646N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ABT646JT | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | N74ABT646N vs SN54ABT646JT |
54ABT646J/883 | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | N74ABT646N vs 54ABT646J/883 |
74ABT646CPC | IC ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Bus Driver/Transceiver | Texas Instruments | N74ABT646N vs 74ABT646CPC |
5962-9457701QLX | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 | e2v technologies | N74ABT646N vs 5962-9457701QLX |
SN54ABT646AJT | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | N74ABT646N vs SN54ABT646AJT |
5962-9457701MLA | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP24, CERAMIC, DIP-24 | e2v technologies | N74ABT646N vs 5962-9457701MLA |
5962-9457701QLX | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERDIP-24 | Texas Instruments | N74ABT646N vs 5962-9457701QLX |
SN74ABT646NT | Octal Bus Transceivers And Registers With 3-State Outputs 24-PDIP -40 to 85 | Texas Instruments | N74ABT646N vs SN74ABT646NT |
54ABT646J-QML | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | N74ABT646N vs 54ABT646J-QML |
SNJ54ABT646JT | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | N74ABT646N vs SNJ54ABT646JT |