Part Details for 5962-9457702QLA by Defense Logistics Agency
Overview of 5962-9457702QLA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9457702QLA
5962-9457702QLA CAD Models
5962-9457702QLA Part Data Attributes:
|
5962-9457702QLA
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-9457702QLA
Defense Logistics Agency
Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP24, CERAMIC, DIP-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, DIP-24 | |
Reach Compliance Code | unknown | |
Family | ABT | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.005 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Propagation Delay (tpd) | 6.7 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
Alternate Parts for 5962-9457702QLA
This table gives cross-reference parts and alternative options found for 5962-9457702QLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9457702QLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT646DWR | Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | 5962-9457702QLA vs SN74ABT646DWR |
74ABT646AD,112 | 74ABT646A - Octal bus transceiver/register; 3-state SOP 24-Pin | NXP Semiconductors | 5962-9457702QLA vs 74ABT646AD,112 |
5962-9457701QLX | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 | e2v technologies | 5962-9457702QLA vs 5962-9457701QLX |
74ABT646CMTC | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 | Rochester Electronics LLC | 5962-9457702QLA vs 74ABT646CMTC |
SN54ABT646JT | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 5962-9457702QLA vs SN54ABT646JT |
935192630112 | ABT SERIES, OCTAL 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013AD, SOT-137-1, SO-24 | NXP Semiconductors | 5962-9457702QLA vs 935192630112 |
74ABT646ADB-T | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24 | Rochester Electronics LLC | 5962-9457702QLA vs 74ABT646ADB-T |
74ABT646ADB | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24 | Rochester Electronics LLC | 5962-9457702QLA vs 74ABT646ADB |
N74ABT646N | IC ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Bus Driver/Transceiver | NXP Semiconductors | 5962-9457702QLA vs N74ABT646N |
SN74ABT646NT | Octal Bus Transceivers And Registers With 3-State Outputs 24-PDIP -40 to 85 | Texas Instruments | 5962-9457702QLA vs SN74ABT646NT |