Part Details for N74ABT646D-T by NXP Semiconductors
Overview of N74ABT646D-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Part Details for N74ABT646D-T
N74ABT646D-T CAD Models
N74ABT646D-T Part Data Attributes
|
N74ABT646D-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74ABT646D-T
NXP Semiconductors
ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA | |
Family | ABT | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 30 mA | |
Propagation Delay (tpd) | 8.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for N74ABT646D-T
This table gives cross-reference parts and alternative options found for N74ABT646D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74ABT646D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT646AD | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24 | Rochester Electronics LLC | N74ABT646D-T vs 74ABT646AD |
74ABT646D-T | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 | NXP Semiconductors | N74ABT646D-T vs 74ABT646D-T |
74ABT646AD-T | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24 | Rochester Electronics LLC | N74ABT646D-T vs 74ABT646AD-T |
74ABT646CSCX | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, MS-153, SOIC-24 | Rochester Electronics LLC | N74ABT646D-T vs 74ABT646CSCX |
SN74ABT646DWE4 | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | N74ABT646D-T vs SN74ABT646DWE4 |
74ABT646AD,112 | 74ABT646A - Octal bus transceiver/register; 3-state SOP 24-Pin | NXP Semiconductors | N74ABT646D-T vs 74ABT646AD,112 |
SN74ABT646DWRE4 | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | N74ABT646D-T vs SN74ABT646DWRE4 |
74ABT646AD-T | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24 | NXP Semiconductors | N74ABT646D-T vs 74ABT646AD-T |
74ABT646CSC | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, MS-153, SOIC-24 | Fairchild Semiconductor Corporation | N74ABT646D-T vs 74ABT646CSC |
N74ABT646D | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 | NXP Semiconductors | N74ABT646D-T vs N74ABT646D |