-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1K x 9 AsyncFIFO, 5.0V, PLCC0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7202LA50JG8
|
Avnet Americas | 1K x 9 AsyncFIFO, 5.0V - Tape and Reel (Alt: 7202LA50JG8) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$6.7564 / $7.7140 | Buy Now |
DISTI #
972-7202LA50JG8
|
Mouser Electronics | FIFO 1K X 9 CMOS PARALLEL FIF RoHS: Compliant | 341 |
|
$7.5000 / $10.8800 | Buy Now |
|
Future Electronics | CMOS ASYNC FIFO 1024X9 PLCC (J32-1), 12ns, COMMERCIAL, T/R RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$6.9100 | Buy Now |
DISTI #
7202LA50JG8
|
Avnet Americas | 1K x 9 AsyncFIFO, 5.0V - Tape and Reel (Alt: 7202LA50JG8) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$6.7564 / $7.7140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7202LA50JG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7202LA50JG8
Renesas Electronics Corporation
1K x 9 AsyncFIFO, 5.0V, PLCC0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PLCC | |
Package Description | GREEN, PLASTIC, LCC-32 | |
Pin Count | 32 | |
Manufacturer Package Code | PLG32 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320071 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 50 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 15 MHz | |
Cycle Time | 65 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 9216 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.43 mm |
This table gives cross-reference parts and alternative options found for 7202LA50JG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7202LA50JG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7202LA50J8 | FIFO, 1KX9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | 7202LA50JG8 vs IDT7202LA50J8 |
MK45H02K50TR | 1KX9 OTHER FIFO, 50ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | 7202LA50JG8 vs MK45H02K50TR |
IDT7202LA50JG | FIFO, 1KX9, 50ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 | Integrated Device Technology Inc | 7202LA50JG8 vs IDT7202LA50JG |
IDT7202LA50J | FIFO, 1KX9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | 7202LA50JG8 vs IDT7202LA50J |
MS7202AL-50JC | FIFO, 1KX9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Mosel Vitelic Corporation | 7202LA50JG8 vs MS7202AL-50JC |
67C4502-50NL | FIFO, 1KX9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | 7202LA50JG8 vs 67C4502-50NL |
MK45H02K-50 | 1KX9 OTHER FIFO, 50ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | 7202LA50JG8 vs MK45H02K-50 |
7202LA50JG | PLCC-32, Tube | Integrated Device Technology Inc | 7202LA50JG8 vs 7202LA50JG |
MK45H02K50 | 1KX9 OTHER FIFO, 50ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | 7202LA50JG8 vs MK45H02K50 |
7202LA50J | PLCC-32, Tube | Integrated Device Technology Inc | 7202LA50JG8 vs 7202LA50J |