Part Details for IDT7202SA50D by Integrated Device Technology Inc
Overview of IDT7202SA50D by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT7202SA50D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1K X 9 OTHER FIFO, 50 ns, CDIP28 | 1 |
|
$14.1000 | Buy Now |
|
Quest Components | 1K X 9 OTHER FIFO, 50 ns, CDIP28 | 1 |
|
$28.1228 | Buy Now |
Part Details for IDT7202SA50D
IDT7202SA50D CAD Models
IDT7202SA50D Part Data Attributes
|
IDT7202SA50D
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7202SA50D
Integrated Device Technology Inc
FIFO, 1KX9, 50ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 65 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for IDT7202SA50D
This table gives cross-reference parts and alternative options found for IDT7202SA50D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7202SA50D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM7202-50PC | FIFO, 1KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Rochester Electronics LLC | IDT7202SA50D vs AM7202-50PC |
AM7202A-50PC | FIFO, 1KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Rochester Electronics LLC | IDT7202SA50D vs AM7202A-50PC |
AM7202A-50PC | FIFO, 1KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | AMD | IDT7202SA50D vs AM7202A-50PC |
AM7202-50DC | FIFO, 1KX9, 50ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | AMD | IDT7202SA50D vs AM7202-50DC |
L8C202CME50 | FIFO, 1KX9, 50ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | LOGIC Devices Inc | IDT7202SA50D vs L8C202CME50 |
5962-9158504MYX | FIFO, 1KX9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | e2v technologies | IDT7202SA50D vs 5962-9158504MYX |
AM7202-50/BXA | FIFO, 1KX9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Rochester Electronics LLC | IDT7202SA50D vs AM7202-50/BXA |
67C4502-50J | FIFO, 1KX9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | AMD | IDT7202SA50D vs 67C4502-50J |
IDT7202LA50P | FIFO, 1KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7202SA50D vs IDT7202LA50P |
5962-9158504MYX | FIFO, 1KX9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Integrated Device Technology Inc | IDT7202SA50D vs 5962-9158504MYX |