Part Details for IDT7202SA50TC by Integrated Device Technology Inc
Overview of IDT7202SA50TC by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7202SA50TC
IDT7202SA50TC CAD Models
IDT7202SA50TC Part Data Attributes
|
IDT7202SA50TC
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7202SA50TC
Integrated Device Technology Inc
FIFO, 1KX9, 50ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 65 ns | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for IDT7202SA50TC
This table gives cross-reference parts and alternative options found for IDT7202SA50TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7202SA50TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM7202A-50RC | FIFO, 1KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | AMD | IDT7202SA50TC vs AM7202A-50RC |
LH5497D-50 | FIFO, 1KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Sharp Corp | IDT7202SA50TC vs LH5497D-50 |
MS7202A-50NC | FIFO, 1KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Mosel Vitelic Corporation | IDT7202SA50TC vs MS7202A-50NC |
MS7202AL-50NC | FIFO, 1KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Mosel Vitelic Corporation | IDT7202SA50TC vs MS7202AL-50NC |
IDT7202LA50TD | FIFO, 1KX9, 50ns, Asynchronous, CMOS, CDIP28, CERDIP-28 | Rochester Electronics LLC | IDT7202SA50TC vs IDT7202LA50TD |
5962-9158504MXA | FIFO, 1KX9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Cypress Semiconductor | IDT7202SA50TC vs 5962-9158504MXA |
IDT7202LA50TC | FIFO, 1KX9, 50ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 | Integrated Device Technology Inc | IDT7202SA50TC vs IDT7202LA50TC |
IDT7202LA50TP | FIFO, 1KX9, 50ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Rochester Electronics LLC | IDT7202SA50TC vs IDT7202LA50TP |
7202LA50TP | PDIP-28, Tube | Integrated Device Technology Inc | IDT7202SA50TC vs 7202LA50TP |
IDT7202SA50TCB | FIFO, 1KX9, 50ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 | Integrated Device Technology Inc | IDT7202SA50TC vs IDT7202SA50TCB |