Part Details for 67C4502-50NL by AMD
Overview of 67C4502-50NL by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 67C4502-50NL
67C4502-50NL CAD Models
67C4502-50NL Part Data Attributes
|
67C4502-50NL
AMD
Buy Now
Datasheet
|
Compare Parts:
67C4502-50NL
AMD
FIFO, 1KX9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
Cycle Time | 65 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 67C4502-50NL
This table gives cross-reference parts and alternative options found for 67C4502-50NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67C4502-50NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7202LA50J8 | FIFO, 1KX9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | 67C4502-50NL vs IDT7202LA50J8 |
MK45H02K-50 | 1KX9 OTHER FIFO, 50ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | 67C4502-50NL vs MK45H02K-50 |
IDT7202LA50J | FIFO, 1KX9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | 67C4502-50NL vs IDT7202LA50J |
7202LA50JB | FIFO, 1KX9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | 67C4502-50NL vs 7202LA50JB |
7202LA50J8 | PLCC-32, Reel | Integrated Device Technology Inc | 67C4502-50NL vs 7202LA50J8 |
AM7202A-50JCTR | FIFO, 1KX9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | 67C4502-50NL vs AM7202A-50JCTR |
7202LA50JG | 1K x 9 AsyncFIFO, 5.0V, PLCC32/Tube | Renesas Electronics Corporation | 67C4502-50NL vs 7202LA50JG |
IDT7202LA50JB | FIFO, 1KX9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | 67C4502-50NL vs IDT7202LA50JB |
7202LA50JG8 | 1K x 9 AsyncFIFO, 5.0V, PLCC0/Reel | Renesas Electronics Corporation | 67C4502-50NL vs 7202LA50JG8 |
SN74ACT7202LA-50RJR | 1KX9 OTHER FIFO, 50ns, PQCC32 | Texas Instruments | 67C4502-50NL vs SN74ACT7202LA-50RJR |