7201LA50DB8
vs
7201S50DB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
DIP-28
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
50 ns
50 ns
Clock Frequency-Max (fCLK)
15 MHz
Cycle Time
65 ns
65 ns
JESD-30 Code
R-CDIP-T28
R-XDIP-T28
JESD-609 Code
e0
e0
Memory Density
4608 bit
4608 bit
Memory IC Type
OTHER FIFO
OTHER FIFO
Memory Width
9
9
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
512 words
512 words
Number of Words Code
512
512
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
512X9
512X9
Output Enable
NO
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.6
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
38535Q/M;38534H;883B
Standby Current-Max
0.015 A
Supply Current-Max
0.1 mA
0.14 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
kg CO2e/kg
12.3
Average Weight (mg)
6890.8
CO2e (mg)
84756.839
Category CO2 Kg
12.3
Compliance Temperature Grade
Military: -55C to +125C
Compare 7201LA50DB8 with alternatives
Compare 7201S50DB with alternatives