Part Details for 7200L30TDB by Integrated Device Technology Inc
Overview of 7200L30TDB by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7200L30TDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 13 |
|
RFQ |
Part Details for 7200L30TDB
7200L30TDB CAD Models
7200L30TDB Part Data Attributes
|
7200L30TDB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7200L30TDB
Integrated Device Technology Inc
CDIP-28, Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CDIP | |
Package Description | CERAMIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | SD28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Date Of Intro | 1988-01-01 | |
Access Time-Max | 30 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 25 MHz | |
Cycle Time | 40 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.1475 mm | |
Memory Density | 2304 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256X9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.0009 A | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 7200L30TDB
This table gives cross-reference parts and alternative options found for 7200L30TDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7200L30TDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7200L30TDGB | FIFO, 256X9, 30ns, Asynchronous, CMOS, CDIP28, GREEN, CERAMIC, DIP-28 | Integrated Device Technology Inc | 7200L30TDB vs IDT7200L30TDGB |