7200L30TDB vs IDT7200L30TPGB feature comparison

7200L30TDB Integrated Device Technology Inc

Buy Now Datasheet

IDT7200L30TPGB Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code CDIP DIP
Package Description CERAMIC, DIP-28 DIP, DIP28,.3
Pin Count 28 28
Manufacturer Package Code SD28
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Date Of Intro 1988-01-01
Access Time-Max 30 ns 30 ns
Additional Feature RETRANSMIT RETRANSMIT
Clock Frequency-Max (fCLK) 25 MHz 25 MHz
Cycle Time 40 ns 40 ns
JESD-30 Code R-GDIP-T28 R-PDIP-T28
JESD-609 Code e0 e3
Length 37.1475 mm 34.671 mm
Memory Density 2304 bit 2304 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 256X9 256X9
Output Enable NO NO
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.3 DIP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B MIL-STD-883 Class B
Seated Height-Max 5.08 mm 4.572 mm
Standby Current-Max 0.0009 A 0.015 A
Supply Current-Max 0.14 mA 0.1 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 1

Compare 7200L30TDB with alternatives

Compare IDT7200L30TPGB with alternatives