71V432S7PF
Description: Cache SRAM, 32KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MO-136DJ, TQFP-100

Overview of 71V432S7PF by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 71V432S7PF by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   388
RFQ
Rochester Electronics 71V432 - 32K X 32 CacheRAM 3.3V Synchronous SRAM Burst Counter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 62
  • 1 $3.0500
  • 25 $2.9800
  • 100 $2.8600
  • 500 $2.7400
  • 1,000 $2.5900
$2.5900 / $3.0500 Buy Now

CAD Models for 71V432S7PF by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 71V432S7PF by Integrated Device Technology Inc

71V432S7PF
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MO-136DJ, TQFP-100
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
7 ns
Additional Feature
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
66 MHz
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e0
Length
20 mm
Memory Density
1048576 bit
Memory IC Type
CACHE SRAM
Memory Width
32
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX32
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
14 mm
Want to compare parts?
  1. 71V432S7PF
    Integrated Device Technology Inc
    Cache SRAM, 32KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MO-136DJ, TQFP-100
    VS

Alternate Parts for 71V432S7PF

This table gives cross-reference parts and alternative options found for 71V432S7PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V432S7PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71V432S7PFG8 Cache SRAM, 32KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V432S7PF vs IDT71V432S7PFG8
IDT71V432S7PF Cache SRAM, 32KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V432S7PF vs IDT71V432S7PF
71V432S7PFG8 Cache SRAM, 32KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V432S7PF vs 71V432S7PFG8
IDT71V432S7PFG Cache SRAM, 32KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V432S7PF vs IDT71V432S7PFG
71V432S7PFG Cache SRAM, 32KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-136DJ, TQFP-100 Integrated Device Technology Inc 71V432S7PF vs 71V432S7PFG
Part Number Description Manufacturer Compare
PDM34078SA6TQTY Cache SRAM, 32KX32, CMOS, PQFP100 Paradigm Technology Inc 71V432S7PF vs PDM34078SA6TQTY
IDT70V9389L6PF Dual-Port SRAM, 64KX18, 15ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc 71V432S7PF vs IDT70V9389L6PF
MT58L64L18DT-7.5T Cache SRAM, 64KX18, 4.2ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor 71V432S7PF vs MT58L64L18DT-7.5T
IDT70V9189L12PF Dual-Port SRAM, 64KX9, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc 71V432S7PF vs IDT70V9189L12PF
PDM34078SA6TQ Cache SRAM, 32KX32, 6ns, CMOS, PQFP100 Paradigm Technology Inc 71V432S7PF vs PDM34078SA6TQ
GVT74128C8T-10I Multi-Port SRAM, 128KX8, 12.5ns, CMOS, PQFP100 Cypress Semiconductor 71V432S7PF vs GVT74128C8T-10I
KM732V589ALT-13 Cache SRAM, 32KX32, 7ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 Samsung Semiconductor 71V432S7PF vs KM732V589ALT-13
MT58LC32K32D7LG-6L Standard SRAM, 32KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Micron Technology Inc 71V432S7PF vs MT58LC32K32D7LG-6L
71V432S7PFG Cache SRAM, 32KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-136DJ, TQFP-100 Integrated Device Technology Inc 71V432S7PF vs 71V432S7PFG
MCM63F532TQ12 Cache SRAM, 32KX32, 12ns, CMOS, PQFP100, TQFP-100 Motorola Semiconductor Products 71V432S7PF vs MCM63F532TQ12

Related Parts for 71V432S7PF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71V432S7PF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71V432S7PF by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 71V432S7PF would you like to use for your alert(s)?
  • Please alert me when 71V432S7PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71V432S7PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71V432S7PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71V432S7PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71V432S7PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71V432S7PF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: