Memory
IDT71V432S7PFG
Integrated Device Technology Inc
Description: Cache SRAM, 32KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100

Overview of IDT71V432S7PFG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech)

CAD Models for IDT71V432S7PFG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT71V432S7PFG by Integrated Device Technology Inc

IDT71V432S7PFG
Integrated Device Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
Pin Count
100
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
7 ns
Additional Feature
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
66 MHz
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e3
Length
20 mm
Memory Density
1048576 bit
Memory IC Type
CACHE SRAM
Memory Width
32
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX32
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. IDT71V432S7PFG
    Integrated Device Technology Inc
    Cache SRAM, 32KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
    VS

Alternate Parts for IDT71V432S7PFG

This table gives cross-reference parts and alternative options found for IDT71V432S7PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V432S7PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71V432S7PFG Cache SRAM, 32KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-136DJ, TQFP-100 Integrated Device Technology Inc IDT71V432S7PFG vs 71V432S7PFG
IDT71V432S7PF Cache SRAM, 32KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc IDT71V432S7PFG vs IDT71V432S7PF
IDT71V432S7PF8 Cache SRAM, 32KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc IDT71V432S7PFG vs IDT71V432S7PF8
71V432S7PF8 Cache SRAM, 32KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc IDT71V432S7PFG vs 71V432S7PF8
Part Number Description Manufacturer Compare
IDT70727L25PF Dual-Port SRAM, 64KX8, 15ns, CMOS, PQFP100, 14 X 14 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc IDT71V432S7PFG vs IDT70727L25PF
PDM34078S8TQTR Cache SRAM, 32KX32, CMOS, PQFP100 Paradigm Technology Inc IDT71V432S7PFG vs PDM34078S8TQTR
GS81032AQ-5T Cache SRAM, 32KX32, 12ns, CMOS, PQFP100, QFP-100 GSI Technology IDT71V432S7PFG vs GS81032AQ-5T
IDT7018L15PF9 Dual-Port SRAM, 64KX9, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT71V432S7PFG vs IDT7018L15PF9
WMY32K32V-10TQI Standard SRAM, 32KX32, 10ns, CMOS, CQFP100, White Microelectronics IDT71V432S7PFG vs WMY32K32V-10TQI
GS81032AQ-138T Cache SRAM, 32KX32, 9.7ns, CMOS, PQFP100, QFP-100 GSI Technology IDT71V432S7PFG vs GS81032AQ-138T
GS81032AQ-138 Cache SRAM, 32KX32, 9.7ns, CMOS, PQFP100, QFP-100 GSI Technology IDT71V432S7PFG vs GS81032AQ-138
CY7C09199-12AI Dual-Port SRAM, 128KX9, 12ns, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor IDT71V432S7PFG vs CY7C09199-12AI
GS81032AQ-150 Cache SRAM, 32KX32, 9ns, CMOS, PQFP100, QFP-100 GSI Technology IDT71V432S7PFG vs GS81032AQ-150
M5M5V1132AFP-3T Cache SRAM, 32KX32, 3ns, CMOS, PQFP100, 14 X 20 MM INCH, 0.65 MM PITCH, QFP-100 Mitsubishi Electric IDT71V432S7PFG vs M5M5V1132AFP-3T

Related Parts for IDT71V432S7PFG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71V432S7PFG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71V432S7PFG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT71V432S7PFG would you like to use for your alert(s)?
  • Please alert me when IDT71V432S7PFG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT71V432S7PFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71V432S7PFG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT71V432S7PFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71V432S7PFG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71V432S7PFG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: